Part Details for MCP4251T-502E/SL by Microchip Technology Inc
Overview of MCP4251T-502E/SL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34502E4FP | Renesas Electronics Corporation | 4-bit Microcontrollers with 24 Pins, 2MHz Max Frequency (Non Promotion), , / | |
F0502EVBI | Renesas Electronics Corporation | Evaluation Board for the F0502 Integrated TRx IC | |
CCE4502-EVAL-V2 | Renesas Electronics Corporation | IO-Link Device PHY with Integrated Frame Handler Evaluation Board |
Price & Stock for MCP4251T-502E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4251T-502E/SLTR-ND
|
DigiKey | IC DGTL POT 5KOHM 257TAP 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
MCP4251T-502E/SL
|
Avnet Americas | Digital Potentiometer 256POS 5k Ohm Dual 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP4251T-502E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4251T502ESL
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
MCP4251T-502E/SL
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
5200 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70569421
|
RS | Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251T-502E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5200 Factory Stock |
|
$0.8440 / $1.7680 | Buy Now |
|
NAC | Dual, 8bit, V, SPI, POT - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 5200 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MCP4251T-502E/SL
|
Avnet Silica | Digital Potentiometer 256POS 5k Ohm Dual 14-Pin SOIC N T/R (Alt: MCP4251T-502E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4251T-502E/SL
|
EBV Elektronik | Digital Potentiometer 256POS 5k Ohm Dual 14-Pin SOIC N T/R (Alt: MCP4251T-502E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP4251T-502E/SL
MCP4251T-502E/SL CAD Models
MCP4251T-502E/SL Part Data Attributes
|
MCP4251T-502E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4251T-502E/SL
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 5000 Ω | |
Width | 3.9 mm |
Alternate Parts for MCP4251T-502E/SL
This table gives cross-reference parts and alternative options found for MCP4251T-502E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251T-502E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4251-502E/SL | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4251T-502E/SL vs MCP4251-502E/SL |