Part Details for MCP4251T-103E/ML by Microchip Technology Inc
Overview of MCP4251T-103E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4251T-103E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0810
|
Newark | Digital Potentiometer, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP4251T-103E/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3282 |
|
$1.0000 / $1.2900 | Buy Now |
DISTI #
MCP4251T-103E/MLCT-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 16QFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9842 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251T-103E/ML
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 16-Pin QFN EP T/R - Tape and Reel (Alt: MCP4251T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4251T103EML
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 5882 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251T-103E/ML
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70569395
|
RS | Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251T-103E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | MCP42 Series Dual 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT-QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 15 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel RoHS: Compliant |
3300 In Stock |
|
$0.8440 / $1.8500 | Buy Now |
|
NAC | Dual, 8bit, V, SPI, POT - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MCP4251T-103E/ML
|
Avnet Silica | Digital Potentiometer 256POS 10k Ohm Dual 16-Pin QFN EP T/R (Alt: MCP4251T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP4251T-103E/ML
MCP4251T-103E/ML CAD Models
MCP4251T-103E/ML Part Data Attributes
|
MCP4251T-103E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4251T-103E/ML
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4251T-103E/ML
This table gives cross-reference parts and alternative options found for MCP4251T-103E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251T-103E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4251-103I/ML | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | MCP4251T-103E/ML vs MCP4251-103I/ML |