-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103EUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC3103EDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103EMSE#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6510
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Steps:257Rohs Compliant: Yes |Microchip MCP4251-103E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 206 |
|
$1.0500 | Buy Now |
DISTI #
27M0147
|
Newark | Digital Potentiometer, 10Kohm, 257Steps, Dual, Dip-14, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4251-103E/P RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.0800 | Buy Now |
DISTI #
MCP4251-103E/P-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
974 In Stock |
|
$1.0100 / $1.3200 | Buy Now |
DISTI #
MCP4251-103E/P
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin PDIP Tube - Rail/Tube (Alt: MCP4251-103E/P) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.3200 | Buy Now |
DISTI #
579-MCP4251-103-E/P
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 297 |
|
$1.0100 / $1.3200 | Buy Now |
DISTI #
MCP4251-103E/P
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
7350 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
DISTI #
70046545
|
RS | Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/P RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Future Electronics | MCP4251 Series Dual 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT-PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 30 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.0800 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 14-Pin PDIP - Tube RoHS: Compliant | 7350 Factory Stock |
|
$0.8830 / $1.1080 | Buy Now |
DISTI #
MCP4251-103-E/P
|
TME | IC: digital potentiometer, 10kΩ, SPI, 8bit, DIP14, THT, Ch: 2, tube Min Qty: 1 | 0 |
|
$1.1600 / $1.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4251-103E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4251-103E/P
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP4251-103E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251-103E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4251T-103E/P | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | MCP4251-103E/P vs MCP4251T-103E/P |