Part Details for MCP4242-503E/MF by Microchip Technology Inc
Overview of MCP4242-503E/MF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCE4503-EVAL-V1 | Renesas Electronics Corporation | Mini IO-Link Device PHY with Cost-Optimized Feature Set Evaluation Board | |
LMZ10503EXTTZ/NOPB | Texas Instruments | 3A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications 7-TO-PMOD -55 to 125 | |
OMAP3503ECUS | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR 423-FCBGA 0 to 90 |
Price & Stock for MCP4242-503E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2815
|
Newark | Ic, digital Potentiometer, cmos, llcc,10Pin, plastic Rohs Compliant: Yes |Microchip MCP4242-503E/MF RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP4242-503E/MF-ND
|
DigiKey | IC DGTL POT 50KOHM 129TAP 10DFN Min Qty: 360 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
MCP4242-503E/MF
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Dual 10-Pin DFN EP Tube - Rail/Tube (Alt: MCP4242-503E/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
579-MCP4242-503E/MF
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B NV SPI Rheo RoHS: Compliant | 0 |
|
$1.0600 / $1.4000 | Order Now |
DISTI #
MCP4242-503E/MF
|
Microchip Technology Inc | Dual 7-bit, non-volatile linear rheo w/SPI, Projected EOL: 2034-07-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0100 / $1.4000 | Buy Now |
DISTI #
70547755
|
RS | Digital Potentiometer, ICs Dual 7B NV SPI Rheo | Microchip Technology Inc. MCP4242-503E/MF RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | MCP4242 Series Non Volatile 129 Tap 50 kOhm Digital Potentiometer - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tube RoHS: Compliant | 0 |
|
$0.9220 / $1.1000 | Buy Now |
|
NAC | Dual, 7bit, NV, SPI, Rheo - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
MCP4242-503E/MF
|
Avnet Silica | Digital Potentiometer 128POS 50k Ohm Dual 10-Pin DFN EP Tube (Alt: MCP4242-503E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP4242-503E/MF
MCP4242-503E/MF CAD Models
MCP4242-503E/MF Part Data Attributes
|
MCP4242-503E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4242-503E/MF
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |