Part Details for MCP4242-104I/SN by Microchip Technology Inc
Overview of MCP4242-104I/SN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9104IRUNZ-T7A | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter | |
ISL9104IRUJZ-T | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter | |
ISL9104IRUNZ-T | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter |
Part Details for MCP4242-104I/SN
MCP4242-104I/SN CAD Models
MCP4242-104I/SN Part Data Attributes
|
MCP4242-104I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4242-104I/SN
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MCP4242-104I/SN
This table gives cross-reference parts and alternative options found for MCP4242-104I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4242-104I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4242T-104E/SN | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4242-104I/SN vs MCP4242T-104E/SN |
MCP4242-104E/SN | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4242-104I/SN vs MCP4242-104E/SN |