Converters
MCP4241-502E/MS
Microchip Technology Inc
Description: 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8

Overview of MCP4241-502E/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LT3502EMS#TRPBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LT3502EDC#TRPBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LT5502EGN#TRPBF Analog Devices 400MHz 4xrature IF Demodulator

CAD Models for MCP4241-502E/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP4241-502E/MS by Microchip Technology Inc

MCP4241-502E/MS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Bandwidth-Nom
2 kHz
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
257
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
150 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
5000 Ω
Width
3 mm
Want to compare parts?
  1. MCP4241-502E/MS
    Microchip Technology Inc
    5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8
    VS

Alternate Parts for MCP4241-502E/MS

This table gives cross-reference parts and alternative options found for MCP4241-502E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4241-502E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP4241T-502E/MS 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4241-502E/MS vs MCP4241T-502E/MS
Part Number Description Manufacturer Compare
MCP4241-502E/ML 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4241-502E/MS vs MCP4241-502E/ML
MCP4241-502I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4241-502E/MS vs MCP4241-502I/SL
MCP4241T-502E/UN 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4241-502E/MS vs MCP4241T-502E/UN
MCP4241-502I/ST DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4241-502E/MS vs MCP4241-502I/ST
MCP4241T-502E/SL 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4241-502E/MS vs MCP4241T-502E/SL
MCP4241T-502E/MF 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 Microchip Technology Inc MCP4241-502E/MS vs MCP4241T-502E/MF
MCP4241T-502E/P 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Microchip Technology Inc MCP4241-502E/MS vs MCP4241T-502E/P
MCP4241-502I/ML DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4241-502E/MS vs MCP4241-502I/ML
MCP4241-502E/SL 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4241-502E/MS vs MCP4241-502E/SL
MCP4241-502E/SN 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4241-502E/MS vs MCP4241-502E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4241-502E/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4241-502E/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP4241-502E/MS would you like to use for your alert(s)?
  • Please alert me when MCP4241-502E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP4241-502E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4241-502E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP4241-502E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4241-502E/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4241-502E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: