Converters
MCP42010-E/SL
Microchip Technology Inc
Description: DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14

Overview of MCP42010-E/SL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for MCP42010-E/SL by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34M7459
Newark Volatile Digital Potentiometer, 10 Kohm, Dual, Serial, Spi, Linear, 2.7 V Rohs Compliant: Yes |Microchip MCP42010-E/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 64
  • 1 $2.9400
  • 10 $2.7600
  • 25 $2.5700
  • 50 $2.5700
  • 114 $2.5600
  • 513 $2.5600
$2.5600 / $2.9400 Buy Now
DISTI # MCP42010-E/SL-ND
DigiKey IC DGTL POT 10KOHM 256TAP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 119
In Stock
  • 1 $3.0700
  • 25 $2.5600
  • 100 $2.4625
$2.4625 / $3.0700 Buy Now
DISTI # MCP42010-E/SL
Avnet Americas Digital Potentiometer 256POS 10k Ohm Dual 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP42010-E/SL) RoHS: Compliant Min Qty: 171 Package Multiple: 57 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $3.0700
  • 25 $2.5600
  • 100 $2.3400
$2.3400 / $3.0700 Buy Now
DISTI # 579-MCP42010-E/SL
Mouser Electronics Digital Potentiometer ICs 256 Step SPI 10kOhm RoHS: Compliant 1823
  • 1 $2.8000
  • 25 $2.4700
  • 114 $2.4600
$2.4600 / $2.8000 Buy Now
DISTI # MCP42010-E/SL
Microchip Technology Inc Digital Pot, 256 steps, SPI, 10kohms, dual channel, Projected EOL: 2034-08-01 RoHS: Compliant pbFree: Yes 685

Alternates Available
  • 1 $3.0700
  • 25 $2.5600
  • 100 $2.3400
  • 1,000 $2.2300
  • 5,000 $2.2100
$2.2100 / $3.0700 Buy Now
DISTI # 70046154
RS DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 171 $5.0200
  • 855 $4.7700
  • 1,710 $4.5200
  • 3,420 $4.2700
$4.2700 / $5.0200 RFQ
Future Electronics MCP41 Series 10 kOhm Dual Digital Potentiometer with SPI Interface - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 57 Lead time: 6 Weeks Container: Tube 0
Tube
  • 1 $2.8800
  • 25 $2.7600
  • 75 $2.6800
  • 150 $2.6400
  • 400 $2.5000
$2.5000 / $2.8800 Buy Now
Onlinecomponents.com Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin SOIC N - Tube RoHS: Compliant 684 Factory Stock
  • 57 $2.7400
  • 114 $2.6900
  • 285 $2.5900
  • 513 $2.4600
  • 1,026 $2.4200
  • 2,508 $2.3800
  • 5,016 $2.3500
$2.3500 / $2.7400 Buy Now
DISTI # MCP42010-E/SL
TME IC: digital potentiometer, 10kΩ, SPI, 8bit, SO14, SMD, Ch: 2, tube Min Qty: 1 0
  • 1 $4.5600
  • 5 $4.3100
  • 25 $4.1100
  • 100 $3.5600
$3.5600 / $4.5600 RFQ
NAC Digital Pot, 256 steps, SPI, 10kohms, dual channel - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube 570
  • 1 $3.0300
  • 100 $2.7400
  • 500 $2.5300
  • 1,000 $2.4600
$2.4600 / $3.0300 Buy Now
DISTI # MCP42010-E/SL
Avnet Silica Digital Potentiometer 256POS 10k Ohm Dual 14-Pin SOIC N Tube (Alt: MCP42010-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP42010-E/SL
EBV Elektronik Digital Potentiometer 256POS 10k Ohm Dual 14-Pin SOIC N Tube (Alt: MCP42010-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 14-Pin SOIC N - Tube RoHS: Compliant 684 Factory Stock
  • 57 $2.7400
  • 114 $2.6900
  • 285 $2.5900
  • 513 $2.4600
  • 1,026 $2.4200
  • 2,508 $2.3800
  • 5,016 $2.3500
$2.3500 / $2.7400 Buy Now

CAD Models for MCP42010-E/SL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP42010-E/SL by Microchip Technology Inc

MCP42010-E/SL
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Bandwidth-Nom
1 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
256
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Current-Max
0.6 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
800 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Resistance-Nom
10000 Ω
Width
3.9 mm
Want to compare parts?
  1. MCP42010-E/SL
    Microchip Technology Inc
    DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
    VS

Alternate Parts for MCP42010-E/SL

This table gives cross-reference parts and alternative options found for MCP42010-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP42010-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP42010T-E/SL DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc MCP42010-E/SL vs MCP42010T-E/SL
Part Number Description Manufacturer Compare
MCP42010T-E/SL DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc MCP42010-E/SL vs MCP42010T-E/SL
MCP42010-E/ST DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP42010-E/SL vs MCP42010-E/ST
MCP42010-I/ST DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP42010-E/SL vs MCP42010-I/ST
MCP42010-E/P DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Microchip Technology Inc MCP42010-E/SL vs MCP42010-E/P
MCP42010-I/SL DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc MCP42010-E/SL vs MCP42010-I/SL
MCP42010T-I/ST DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP42010-E/SL vs MCP42010T-I/ST
MCP42010-I/P DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Microchip Technology Inc MCP42010-E/SL vs MCP42010-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP42010-E/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP42010-E/SL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP42010-E/SL would you like to use for your alert(s)?
  • Please alert me when MCP42010-E/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP42010-E/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP42010-E/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP42010-E/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP42010-E/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP42010-E/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: