Part Details for MCP41HV51-103E/MQ by Microchip Technology Inc
Overview of MCP41HV51-103E/MQ by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103EUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC3103EDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103EMSE#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
Price & Stock for MCP41HV51-103E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7473
|
Newark | 8-Bit, Volatile, Potentiometer, 10Kohm 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP41HV51-103E/MQ RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP41HV51-103E/MQ-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
602 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP41HV51-103E/MQ
|
Avnet Americas | Digital Potentiometer 256POS 10KOhm Single 20-Pin VQFN Tube - Rail/Tube (Alt: MCP41HV51-103E/MQ) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP41HV51-103EMQ
|
Mouser Electronics | Digital Potentiometer ICs 8-bit volatile Potentiometer 10kohm RoHS: Compliant | 423 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP41HV51-103E/MQ
|
Microchip Technology Inc | 10k ohm, 8-Bit digipot,+/-18V or +36V operational,SPI interface,Volatile Memory, Projected EOL: 2039-05-08 RoHS: Compliant pbFree: Yes |
484 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70568580
|
RS | Digital Potentiometer, ICs 8-bit volatile Potentiometer 10kohm | Microchip Technology Inc. MCP41HV51-103E/MQ RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 219 Package Multiple: 73 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 438 Factory Stock |
|
$1.2900 / $1.5400 | Buy Now |
|
NAC | 8-bit, volatile, Potentiometer, 10kohm - Package: 20 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 365 |
|
$1.6000 / $1.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 438 Factory Stock |
|
$1.2900 / $1.5400 | Buy Now |
Part Details for MCP41HV51-103E/MQ
MCP41HV51-103E/MQ CAD Models
MCP41HV51-103E/MQ Part Data Attributes
|
MCP41HV51-103E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV51-103E/MQ
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 5 mm |
Alternate Parts for MCP41HV51-103E/MQ
This table gives cross-reference parts and alternative options found for MCP41HV51-103E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV51-103E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP41HV51T-103E/MQ | DIGITAL POTENTIOMETER | Microchip Technology Inc | MCP41HV51-103E/MQ vs MCP41HV51T-103E/MQ |
MCP41HV51-103E/ST | DIGITAL POTENTIOMETER | Microchip Technology Inc | MCP41HV51-103E/MQ vs MCP41HV51-103E/ST |
AD5160BRJ10 | IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | MCP41HV51-103E/MQ vs AD5160BRJ10 |
AD5160BRJ10-RL7 | IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | MCP41HV51-103E/MQ vs AD5160BRJ10-RL7 |