Part Details for MCP4142-104I/P by Microchip Technology Inc
Overview of MCP4142-104I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9104IRUNZ-T7A | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter | |
ISL9104IRUJZ-T | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter | |
ISL9104IRUNZ-T | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter |
Part Details for MCP4142-104I/P
MCP4142-104I/P CAD Models
MCP4142-104I/P Part Data Attributes
|
MCP4142-104I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4142-104I/P
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.62 mm |
Alternate Parts for MCP4142-104I/P
This table gives cross-reference parts and alternative options found for MCP4142-104I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4142-104I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4142T-104I/P | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP4142-104I/P vs MCP4142T-104I/P |
MCP4142-104E/P | Microchip Technology Inc | $0.6342 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP4142-104I/P vs MCP4142-104E/P |
MCP4142T-104E/P | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP4142-104I/P vs MCP4142T-104E/P |
MCP4142-104E/SN | Microchip Technology Inc | $0.9354 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4142-104I/P vs MCP4142-104E/SN |
MCP4142-104E/ML | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4142-104I/P vs MCP4142-104E/ML |
MCP4142-104E/SL | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP4142-104I/P vs MCP4142-104E/SL |
MCP4142-104E/UN | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO10, PLASTIC, MSOP-10 | MCP4142-104I/P vs MCP4142-104E/UN |
MCP4142T-104I/SN | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP4142-104I/P vs MCP4142T-104I/SN |
MCP4142T-104E/UN | Microchip Technology Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO10, PLASTIC, MSOP-10 | MCP4142-104I/P vs MCP4142T-104E/UN |
MCP4142T-104I/MS | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | MCP4142-104I/P vs MCP4142T-104I/MS |