Converters
MCP4142-103I/MS
Microchip Technology Inc
Description: DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8

Overview of MCP4142-103I/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3103IMSE#TRPBF Analog Devices 1.8µA Q C, 15V, 300mA Sync Buc
LTC3103IDD#TRPBF Analog Devices 1.8µA Q C, 15V, 300mA Sync Buc
LTC3103IDD#PBF Analog Devices 1.8µA Q C, 15V, 300mA Sync Buc

CAD Models for MCP4142-103I/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP4142-103I/MS by Microchip Technology Inc

MCP4142-103I/MS
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Bandwidth-Nom
1 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G8
Length
3 mm
Number of Functions
1
Number of Positions
129
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Supply Voltage-Nom
4.5 V
Surface Mount
YES
Temperature Coefficient-Nom
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
3 mm
Want to compare parts?
  1. MCP4142-103I/MS
    Microchip Technology Inc
    DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
    VS

Alternate Parts for MCP4142-103I/MS

This table gives cross-reference parts and alternative options found for MCP4142-103I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4142-103I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP4142T-103E/MS 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142T-103E/MS
MCP4142T-103I/MS DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142T-103I/MS
MCP4142-103E/MS 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142-103E/MS
Part Number Description Manufacturer Compare
MCP4142-103E/SN 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142-103E/SN
MCP4142T-103E/SL 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4142-103I/MS vs MCP4142T-103E/SL
MCP4142T-103I/P DIGITAL POTENTIOMETER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142T-103I/P
MCP4142T-103I/SN DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142T-103I/SN
MCP4142-103E/MF 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142-103E/MF
MCP4142-103E/MS 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142-103E/MS
MCP4142T-103E/ST 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4142-103I/MS vs MCP4142T-103E/ST
MCP4142T-103E/MS 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142T-103E/MS
MCP4142T-103E/UN 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4142-103I/MS vs MCP4142T-103E/UN
MCP4142-103I/P DIGITAL POTENTIOMETER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc MCP4142-103I/MS vs MCP4142-103I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4142-103I/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4142-103I/MS by Microchip Technology Inc

  • Please alert me when MCP4142-103I/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP4142-103I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4142-103I/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP4142-103I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4142-103I/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4142-103I/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: