Part Details for MCP4141-502E/MFVAO by Microchip Technology Inc
Overview of MCP4141-502E/MFVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3502EMS#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT3502EDC#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT5502EGN#TRPBF | Analog Devices | 400MHz 4xrature IF Demodulator |
Price & Stock for MCP4141-502E/MFVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4141-502E/MFVAO
|
Microchip Technology Inc | SINGLE 7-BIT, NON-VOLATILE LINEAR POT W/SPI, Projected EOL: 2044-12-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5800 / $0.8100 | Buy Now |
Part Details for MCP4141-502E/MFVAO
MCP4141-502E/MFVAO CAD Models
MCP4141-502E/MFVAO Part Data Attributes
|
MCP4141-502E/MFVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4141-502E/MFVAO
Microchip Technology Inc
Digital Potentiometer, 1 Func, 5000ohm, Increment/decrement Control Interface, 129 Positions, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4141-502E/MFVAO
This table gives cross-reference parts and alternative options found for MCP4141-502E/MFVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4141-502E/MFVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4141-502E/MF | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4141-502E/MFVAO vs MCP4141-502E/MF |
MCP4141T-502I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4141-502E/MFVAO vs MCP4141T-502I/MF |
MCP4141T-502E/MFVAO | Digital Potentiometer, 1 Func, 5000ohm, Increment/decrement Control Interface, 129 Positions, CMOS, PDSO8 | Microchip Technology Inc | MCP4141-502E/MFVAO vs MCP4141T-502E/MFVAO |