-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2602
|
Newark | Digital Potentiometer, 100 Kohm, 129 Steps, Single, Dip, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP4132-104E/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 | Buy Now |
DISTI #
MCP4132-104E/P-ND
|
DigiKey | IC DGTL POT 100KOHM 129TAP 8DIP Min Qty: 480 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
MCP4132-104E/P
|
Avnet Americas | Digital Potentiometer 128POS 100k Ohm Single 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4132-104E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
579-MCP4132-104E/P
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 199 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
MCP4132-104E/P
|
Microchip Technology Inc | Single 7-bit, volatile linear rheo w/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6800 / $0.9600 | Buy Now |
DISTI #
70414718
|
RS | MCP4132-104E/P, Digi Potentiometer 100kOhm 129-Pos Linear Serial-SPI 8-Pin PDIP | Microchip Technology Inc. MCP4132-104E/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6310 / $0.8040 | Buy Now |
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Quest Components | 139 |
|
$1.0880 / $2.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4132-104E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4132-104E/P
Microchip Technology Inc
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP4132-104E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4132-104E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4132-104I/P | DIGITAL POTENTIOMETER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132-104I/P |
MCP4132T-104I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132T-104I/MF |
MCP4132-104E/UN | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132-104E/UN |
MCP4132-104E/SL | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132-104E/SL |
MCP4132-104E/ST | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132-104E/ST |
MCP4132T-104E/ST | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132T-104E/ST |
MCP4132-104E/SN | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132-104E/SN |
MCP4132T-104I/SN | DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132T-104I/SN |
MCP4132T-104E/SL | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132T-104E/SL |
MCP4132T-104I/MS | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4132-104E/P vs MCP4132T-104I/MS |