There are no models available for this part yet.
Overview of MCP4131-103I/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3103IMSE#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103IDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103IDD#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
CAD Models for MCP4131-103I/MF by Microchip Technology Inc
Part Data Attributes for MCP4131-103I/MF by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DFN
|
Package Description
|
HVSON,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
|
Bandwidth-Nom
|
1 kHz
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
S-PDSO-N8
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Positions
|
129
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
100 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
3 mm
|
Alternate Parts for MCP4131-103I/MF
This table gives cross-reference parts and alternative options found for MCP4131-103I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4131-103I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4131T-103I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4131-103I/MF vs MCP4131T-103I/MF |
MCP4131-103E/MF | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4131-103I/MF vs MCP4131-103E/MF |