-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4724
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:6Pins Rohs Compliant: Yes |Microchip MCP4017T-103E/LT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5577 |
|
$0.6450 / $0.7070 | Buy Now |
DISTI #
08R1797
|
Newark | Potentiometer, 10Kohm, Single, 128, Sc-70-6, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:6Pinsrohs Compliant: Yes |Microchip MCP4017T-103E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
38X6103
|
Newark | Potentiometer, 10Kohm, Single, 128, Sc-70-6, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:6Pinsrohs Compliant: Yes |Microchip MCP4017T-103E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6940 | Buy Now |
DISTI #
MCP4017T-103E/LTCT-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4564 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4017T-103E/LT
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP4017T-103E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4017T103E/LT
|
Mouser Electronics | Digital Potentiometer ICs 10K I2C single 7-bit volatile memory RoHS: Compliant | 56756 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
V72:2272_06445824
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 Container: Cut Strips | Americas - 8471 |
|
$0.5642 / $0.5724 | Buy Now |
DISTI #
E54:1762_00051349
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2344 | Europe - 3000 |
|
$0.5216 | Buy Now |
DISTI #
MCP4017T-103E/LT
|
Microchip Technology Inc | 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes | 1528080 |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70047185
|
RS | Digital Potentiometer, ICs 10K I2C single 7-bit volatile memory | Microchip Technology Inc. MCP4017T-103E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4017T-103E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4017T-103E/LT
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP4017T-103E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4017T-103E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4017T-103E/LTVAO | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6 | Microchip Technology Inc | MCP4017T-103E/LT vs MCP4017T-103E/LTVAO |
MCP4017-103E/LT | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | MCP4017T-103E/LT vs MCP4017-103E/LT |