-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7028
|
Newark | Digital Potentiometer 2.1Kohm 64, Signal, Sot23-6, End To End Resistance:2.1Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4012T-202E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 | Buy Now |
DISTI #
MCP4012T-202E/CHCT-ND
|
DigiKey | IC DGT POT 2.1KOHM 64TAP SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
890 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4012T-202E/CH
|
Avnet Americas | Digital Potentiometer 64POS 2.1k Ohm Single 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP4012T-202E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4012T-202E/CH
|
Mouser Electronics | Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V Rheostat RoHS: Compliant | 2520 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
V72:2272_06445813
|
Arrow Electronics | Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2045 Container: Cut Strips | Americas - 3000 |
|
$0.5642 / $0.5724 | Buy Now |
DISTI #
MCP4012T-202E/CH
|
Microchip Technology Inc | 2k Rheostat, With both nodes of the resistor available on pins., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 20500 |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388673
|
RS | Digital Potentiometer, ICs 2.1k U/Dsingle 6-bit V Rheostat | Microchip Technology Inc. MCP4012T-202E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5310 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 2.1kOhm - 64 Position - Volatile Linear - Automotive - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant | 18000 Factory Stock |
|
$0.4385 / $0.5144 | Buy Now |
DISTI #
68412902
|
Verical | Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R Min Qty: 11 Package Multiple: 1 Date Code: 2045 | Americas - 3000 |
|
$0.5642 / $0.5697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4012T-202E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4012T-202E/CH
Microchip Technology Inc
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 4 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 2100 Ω | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MCP4012T-202E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4012T-202E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4011-202E/SN | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4012T-202E/CH vs MCP4011-202E/SN |
MCP4021-202E/MS | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4012T-202E/CH vs MCP4021-202E/MS |
MCP4023T-202E/CH | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP4012T-202E/CH vs MCP4023T-202E/CH |
MCP4014T-202E/OT | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP4012T-202E/CH vs MCP4014T-202E/OT |
MCP4024T-202E/OT | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP4012T-202E/CH vs MCP4024T-202E/OT |
MCP4011T-202E/MS | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4012T-202E/CH vs MCP4011T-202E/MS |
MCP4022T-202E/CH | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP4012T-202E/CH vs MCP4022T-202E/CH |
MCP4021-202E/SN | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4012T-202E/CH vs MCP4021-202E/SN |