Part Details for MCP4011T-202E/MS by Microchip Technology Inc
Overview of MCP4011T-202E/MS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4011T-202E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7019
|
Newark | Ic, digital Potentiometer, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4011T-202E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP4011T-202E/MSCT-ND
|
DigiKey | IC DGTL POT 2.1KOHM 64TAP 8MSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5963 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011T-202E/MS
|
Avnet Americas | Digital Potentiometer 64POS 2.1k Ohm Single 8-Pin MSOP T/R - Bulk (Alt: MCP4011T-202E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4011T-202E/MS
|
Mouser Electronics | Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V POT RoHS: Compliant | 3654 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011T-202E/MS
|
Microchip Technology Inc | Low-cost volatile, Digital Potentiometer, Projected EOL: 2034-12-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70568936
|
RS | Digital Potentiometer, ICs 2.1k U/Dsingle 6-bit V POT | Microchip Technology Inc. MCP4011T-202E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | MCP4011 Series 5.5 V 2.1 kOhm Low-Cost 64-Step Volatile Digital POT - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 2.1kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tape&Reel RoHS: Compliant |
2500 In Stock |
|
$0.5090 / $0.5170 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 35 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | 28 |
|
$1.0000 / $2.0000 | Buy Now |
Part Details for MCP4011T-202E/MS
MCP4011T-202E/MS CAD Models
MCP4011T-202E/MS Part Data Attributes:
|
MCP4011T-202E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4011T-202E/MS
Microchip Technology Inc
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 4 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 2100 Ω | |
Width | 3 mm |
Alternate Parts for MCP4011T-202E/MS
This table gives cross-reference parts and alternative options found for MCP4011T-202E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4011T-202E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4021-202E/MC | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.9MM HEIGHT, DFN-8 | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4021-202E/MC |
MCP4011T-202E/SN | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4011T-202E/SN |
MCP4011-202E/SN | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4011-202E/SN |
MCP4021T-202E/MSVAO | Digital Potentiometer, 1 Func, 2100ohm, Increment/decrement Control Interface, 64 Positions, PDSO8 | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4021T-202E/MSVAO |
MCP4011T-202E/MC | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4011T-202E/MC |
MCP4021T-202E/MS | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4021T-202E/MS |
MCP4024-202E/OT | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4024-202E/OT |
MCP4021-202E/MS | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4021-202E/MS |
MCP4023T-202E/CH | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4023T-202E/CH |
MCP4023-202E/CH | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP4011T-202E/MS vs MCP4023-202E/CH |