-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4011-503E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8000
|
Newark | Volatile Digital Potentiometer, 50 Kohm, Single, 2 Wire, Serial, Linear, 20%, 1.8 V Rohs Compliant: ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 277 |
|
$0.5510 / $0.7070 | Buy Now |
DISTI #
MCP4011-503E/SN-ND
|
DigiKey | IC DGTL POT 50KOHM 64TAP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1991 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011-503E/SN
|
Avnet Americas | Digital Potentiometer 64POS 50k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP4011-503E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5148 / $0.5500 | Buy Now |
DISTI #
579-MCP4011-503E/SN
|
Mouser Electronics | Digital Potentiometer ICs 50k U/Dsingle 6-bit V POT RoHS: Compliant | 748 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011-503E/SN
|
Microchip Technology Inc | Low-cost volatile, Digital Potentiometer, SOIC, Projected EOL: 2034-12-08 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
9600 Alternates Available COO: Thailand |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70414396
|
RS | MCP4011-503E/SN, Digi Potentiometer 50kOhm 64-Position Serial-2 Wire 8-Pin SOIC | Microchip Technolo... more RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.5310 / $0.5610 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 64 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 9600 Factory Stock |
|
$0.4312 / $0.5370 | Buy Now |
DISTI #
MCP4011-503E/SN
|
TME | IC: digital potentiometer, 50kΩ, Up/Down Protocol, 6bit, SO8, SMD Min Qty: 1 | 0 |
|
$0.5200 / $0.7800 | RFQ |
DISTI #
MCP4011-503E/SN
|
IBS Electronics | DIGITAL POTENTIOMETER 50KOHM 64POS VOLATILE LINEAR AUTOMOTIVE 8-PIN SOIC N TUBE Min Qty: 800 Package Multiple: 1 | 0 |
|
$0.6517 / $0.7116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4011-503E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4011-503E/SN
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1365032 | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Description | Digital Potentiometer 50k 64-Step SOIC8 | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-06-22 02:40:14 | |
Total Weight | 106.98 | |
Category CO2 Kg | 504 | |
CO2 | 53917.920000000006 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 90 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4011-503E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4011-503E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4021T-503E/MCVAO | Microchip Technology Inc | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, PDSO8 | MCP4011-503E/SN vs MCP4021T-503E/MCVAO |
MCP4022T-503E/CH | Microchip Technology Inc | $0.8580 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-503E/SN vs MCP4022T-503E/CH |
MCP4012T-503E/CH | Microchip Technology Inc | $0.5640 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-503E/SN vs MCP4012T-503E/CH |
MCP4023-503E/CH | Microchip Technology Inc | Check for Price | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-503E/SN vs MCP4023-503E/CH |
MCP4021T-503E/MC | Microchip Technology Inc | $1.0000 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4011-503E/SN vs MCP4021T-503E/MC |
MCP4021T-503E/SN | Microchip Technology Inc | $0.9719 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP4011-503E/SN vs MCP4021T-503E/SN |
MCP4023T-503E/CH | Microchip Technology Inc | Check for Price | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-503E/SN vs MCP4023T-503E/CH |
ISL45005IB05 | Intersil Corporation | Check for Price | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MCP4011-503E/SN vs ISL45005IB05 |
MCP4021-503E/MC | Microchip Technology Inc | Check for Price | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.9MM HEIGHT, DFN-8 | MCP4011-503E/SN vs MCP4021-503E/MC |
MCP4013-503E/CH | Microchip Technology Inc | Check for Price | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4011-503E/SN vs MCP4013-503E/CH |