Part Details for MCP3911A0-E/SSVAO by Microchip Technology Inc
Overview of MCP3911A0-E/SSVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3911A0-E/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP3911A0-E/SSVAO
|
Microchip Technology Inc | MCP3911 3V Analog AFE with SPI, Projected EOL: 2044-01-14 RoHS: Compliant pbFree: Yes |
38 Alternates Available |
|
$2.1000 / $2.9100 | Buy Now |
Part Details for MCP3911A0-E/SSVAO
MCP3911A0-E/SSVAO CAD Models
MCP3911A0-E/SSVAO Part Data Attributes
|
MCP3911A0-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3911A0-E/SSVAO
Microchip Technology Inc
Analog Circuit, 1 Func, 2 Channel, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for MCP3911A0-E/SSVAO
This table gives cross-reference parts and alternative options found for MCP3911A0-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3911A0-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3911A0T-E/SS | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3911A0-E/SSVAO vs MCP3911A0T-E/SS |
MCP3911A0-E/SS | IC,DATA ACQ SIGNAL CONDITIONER,2-CHANNEL,24-BIT,SSOP,20PIN,PLASTIC | Microchip Technology Inc | MCP3911A0-E/SSVAO vs MCP3911A0-E/SS |