Part Details for MCP3901A0T-E/SS by Microchip Technology Inc
Overview of MCP3901A0T-E/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Automotive
Price & Stock for MCP3901A0T-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8374
|
Newark | Dual Channel Energy Meter Front End, Spi Interface 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP3901A0T-E/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 | Buy Now |
DISTI #
MCP3901A0T-E/SS-ND
|
DigiKey | IC AFE 2 CHAN 24BIT 20SSOP Min Qty: 1600 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
MCP3901A0T-E/SS
|
Avnet Americas | AFE General Purpose 2ADC 16-Bit 3.6V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: MCP3901A0T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $1.9100 | Buy Now |
DISTI #
579-MCP3901A0TESS
|
Mouser Electronics | Analog Front End - AFE Dual Ch Energy Meter Fr End SPI Interface RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
MCP3901A0T-E/SS
|
Microchip Technology Inc | Dual Channel Energy Meter Front End, SPI Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4800 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
70567825
|
RS | Dual Channel Energy Meter Front End, SPI Interface | Microchip Technology Inc. MCP3901A0T-E/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4800 Factory Stock |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
MCP3901A0T-E/SS
|
Avnet Americas | AFE General Purpose 2ADC 16-Bit 3.6V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: MCP3901A0T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $1.9100 | Buy Now |
|
Ameya Holding Limited | IC ENERGY METER AFE 2CH 20-SSOP | 4800 |
|
RFQ |
Part Details for MCP3901A0T-E/SS
MCP3901A0T-E/SS CAD Models
MCP3901A0T-E/SS Part Data Attributes:
|
MCP3901A0T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3901A0T-E/SS
Microchip Technology Inc
MCP3901A0T-E/SS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, SSOP20,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MCP3901A0T-E/SS
This table gives cross-reference parts and alternative options found for MCP3901A0T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3901A0T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3901A0T-I/SS | SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP3901A0T-E/SS vs MCP3901A0T-I/SS |
MCP3901A0-E/SS | SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP3901A0T-E/SS vs MCP3901A0-E/SS |
MCP3901A0-I/SS | SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP3901A0T-E/SS vs MCP3901A0-I/SS |