Part Details for MCP37D21T-200I/TE by Microchip Technology Inc
Overview of MCP37D21T-200I/TE by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6200IS8-5#PBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS6-10#TRMPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS8-5#TRPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v |
Price & Stock for MCP37D21T-200I/TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8977
|
Newark | 14-Bit, 200 Msps, Single Pipelined Adc With 8-Channel Mux, Digital Downconverter 121 Sip 8X8X1.08Mm T/R Rohs Compliant: Yes |Microchip MCP37D21T-200I/TE RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$71.8900 | Buy Now |
DISTI #
MCP37D21T-200I/TE
|
Avnet Americas | Trans MOSFET P-CH 60V 0.25A 3-Pin TO-92 - Tape and Reel (Alt: MCP37D21T-200I/TE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 14-Bit Low-Power ADC - 8-Channel MUX - 200Msps - Digital Down Converter RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 14-bit, 200 Msps, single Pipelined ADC with 8-channel Mux, Digital Downconverter - Package: 121 SIP 8x8x1.08mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MCP37D21T-200I/TE
MCP37D21T-200I/TE CAD Models
MCP37D21T-200I/TE Part Data Attributes
|
MCP37D21T-200I/TE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37D21T-200I/TE
Microchip Technology Inc
FLASH METHOD ADC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA, BGA121,11X11,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.26 V | |
Analog Input Voltage-Min | 1.14 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PBGA-B121 | |
Length | 8 mm | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.08 mm | |
Supply Current-Max | 226 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for MCP37D21T-200I/TE
This table gives cross-reference parts and alternative options found for MCP37D21T-200I/TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP37D21T-200I/TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP37D21-200E/TE | ADC, Flash Method, 14-Bit, 1 Func, 8 Channel, Parallel, Word Access, PBGA121 | Microchip Technology Inc | MCP37D21T-200I/TE vs MCP37D21-200E/TE |
MCP37D21T-200E/TL | ADC, Flash Method | Microchip Technology Inc | MCP37D21T-200I/TE vs MCP37D21T-200E/TL |
MCP37D21-200I/TL | FLASH METHOD ADC | Microchip Technology Inc | MCP37D21T-200I/TE vs MCP37D21-200I/TL |