-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2497
|
Newark | Adc, 16Bit, 15Sps, Sot-23-6, Resolution (Bits):16Bit, Sampling Rate:15Sps, Input Channel Type:Differential, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |Microchip MCP3425A1T-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4786 |
|
$1.9600 / $2.5800 | Buy Now |
DISTI #
77R1895
|
Newark | 16-Bit Delta-Sigma Adc, Single Channel, 15Sps 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP3425A1T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 | Buy Now |
DISTI #
150-MCP3425A1T-E/CHCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1005 In Stock |
|
$1.8800 / $2.4800 | Buy Now |
DISTI #
MCP3425A1T-E/CH
|
Avnet Americas | ADC Single Delta-Sigma 15sps 16-bit Serial 6-Pin SOT-23A T/R - Tape and Reel (Alt: MCP3425A1T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4800 | Buy Now |
DISTI #
579-MCP3425A1T-E/CH
|
Mouser Electronics | Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 15sps RoHS: Compliant | 5855 |
|
$1.8800 / $2.4800 | Buy Now |
DISTI #
MCP3425A1T-E/CH
|
Microchip Technology Inc | 16-bit delta-sigma ADC, Projected EOL: 2034-12-18 RoHS: Compliant pbFree: Yes | 23500 |
|
$1.8000 / $2.4800 | Buy Now |
DISTI #
70454288
|
RS | 16-bit delta-sigma ADC, single channel, 15sps6 SOT-23 T/R | Microchip Technology Inc. MCP3425A1T-E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | nalog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sps RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant |
5596 In Stock 24000 Factory Stock |
|
$1.7700 / $1.8600 | Buy Now |
DISTI #
MCP3425A1T-E/CH
|
TME | IC: A/D converter, Ch: 1, 16bit, 15sps, 2.7÷5.5V, SOT23-6 Min Qty: 1 | 0 |
|
$2.9800 / $3.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3425A1T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3425A1T-E/CH
Microchip Technology Inc
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP3425A1T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3425A1T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3425A2T-E/CH | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3425A1T-E/CH vs MCP3425A2T-E/CH |
MCP3425A0T-E/CH | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3425A1T-E/CH vs MCP3425A0T-E/CH |