Part Details for MCP3221A1T-E/OT by Microchip Technology Inc
Overview of MCP3221A1T-E/OT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3221A1T-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3034
|
Newark | 12-Bit Adc, I2C, Single Channel 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP3221A1T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
86AK7474
|
Newark | Adc, 12Bit, 22.3Ksps, Sot-23-5 Rohs Compliant: Yes |Microchip MCP3221A1T-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6200 / $1.9900 | Buy Now |
DISTI #
MCP3221A1T-E/OTCT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2631 In Stock |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
MCP3221A1T-E/OT
|
Avnet Americas | ADC Single SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP3221A1T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
579-MCP3221A1T-E/OT
|
Mouser Electronics | Analog to Digital Converters - ADC 5V, SINGLE CHANNEL, 12 BIT SERIAL A/D CONVERTER RoHS: Compliant | 5990 |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
MCP3221A1T-E/OT
|
Microchip Technology Inc | 5V, SINGLE CHANNEL, 12 BIT SERIAL A/D CONVERTER, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes |
3546 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
70568899
|
RS | Converters, Analog to Digital, 12-bit ADC, I2C, single channel | Microchip Technology Inc. MCP3221A1T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | Analog to Digital Converters - ADC 12-bit ADC, I2C, single channel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - SAR - 22.3ksps - 12-bit Serial - Automotive - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant |
2700 In Stock 3000 Factory Stock |
|
$1.3500 / $1.4000 | Buy Now |
DISTI #
MCP3221A1T-E/OT
|
TME | IC: A/D converter, Ch: 1, 12bit, 100ksps, 2.7÷5.5V, SOT23-5 Min Qty: 1 | 0 |
|
$2.0600 / $2.4500 | RFQ |
Part Details for MCP3221A1T-E/OT
MCP3221A1T-E/OT CAD Models
MCP3221A1T-E/OT Part Data Attributes:
|
MCP3221A1T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3221A1T-E/OT
Microchip Technology Inc
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0223 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm |
Alternate Parts for MCP3221A1T-E/OT
This table gives cross-reference parts and alternative options found for MCP3221A1T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3221A1T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3221A1T-I/OT | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP3221A1T-E/OT vs MCP3221A1T-I/OT |