Part Details for MCP2561T-H/SNVAO by Microchip Technology Inc
Overview of MCP2561T-H/SNVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP2561T-H/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP2561T-H/SNVAO
|
Microchip Technology Inc | CAN Transceiver, Projected EOL: 2044-05-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.2800 | Buy Now |
Part Details for MCP2561T-H/SNVAO
MCP2561T-H/SNVAO CAD Models
MCP2561T-H/SNVAO Part Data Attributes
|
MCP2561T-H/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2561T-H/SNVAO
Microchip Technology Inc
Support Circuit, PDSO8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2561T-H/SNVAO
This table gives cross-reference parts and alternative options found for MCP2561T-H/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2561T-H/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2561T-E/SNVAO | Support Circuit, PDSO8 | Microchip Technology Inc | MCP2561T-H/SNVAO vs MCP2561T-E/SNVAO |
MCP2561T-E/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2561T-H/SNVAO vs MCP2561T-E/SN |
MCP2561-H/SNVAO | Support Circuit, PDSO8 | Microchip Technology Inc | MCP2561T-H/SNVAO vs MCP2561-H/SNVAO |