Datasheets
MCP2561FDT-H/MF by: Microchip Technology Inc

DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT

Part Details for MCP2561FDT-H/MF by Microchip Technology Inc

Overview of MCP2561FDT-H/MF by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for MCP2561FDT-H/MF

Part # Distributor Description Stock Price Buy
DISTI # 53X3272
Newark Can Flexible Data Rate Transceiver 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2561FDT-H/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.1000
$1.1000 Buy Now
DISTI # MCP2561FDT-H/MF-ND
DigiKey IC TRANSCEIVER 1/1 8DFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $1.0600
$1.0600 Buy Now
DISTI # MCP2561FDT-H/MF
Avnet Americas CAN 8Mbps Normal/Standby 5.5V 8-Pin DFN T/R - Tape and Reel (Alt: MCP2561FDT-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 579-MCP2561FDT-H/MF
Mouser Electronics CAN Interface IC CAN Flexible Data Rate Transceiver RoHS: Compliant 0
  • 3,300 $1.0600
$1.0600 Order Now
DISTI # MCP2561FDT-H/MF
Microchip Technology Inc High-Speed CAN Transceiver, Projected EOL: 2039-03-24 RoHS: Compliant pbFree: Yes 12665

Alternates Available
  • 1 $1.3800
  • 25 $1.1600
  • 100 $1.0600
  • 1,000 $1.0200
  • 5,000 $1.0100
$1.0100 / $1.3800 Buy Now
DISTI # 70574119
RS CAN Flexible Data Rate Transceiver | Microchip Technology Inc. MCP2561FDT-H/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.9600
  • 33,000 $1.8700
  • 165,000 $1.7700
  • 330,000 $1.6700
$1.6700 / $1.9600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $1.0900
$1.0900 Buy Now
Onlinecomponents.com   RoHS: Compliant 9900 Factory Stock
  • 825 $2.6180
  • 1,650 $1.3860
  • 2,475 $0.9750
  • 3,300 $0.9560
$0.9560 / $2.6180 Buy Now
NAC CAN Flexible Data Rate Transceiver - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.3800
  • 100 $1.2500
  • 500 $1.1500
  • 1,000 $1.1300
$1.1300 / $1.3800 Buy Now
DISTI # MCP2561FDT-H/MF
Avnet Silica (Alt: MCP2561FDT-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP2561FDT-H/MF
EBV Elektronik (Alt: MCP2561FDT-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 9900 Factory Stock
  • 825 $2.6180
  • 1,650 $1.3860
  • 2,475 $0.9750
  • 3,300 $0.9560
$0.9560 / $2.6180 Buy Now

Part Details for MCP2561FDT-H/MF

MCP2561FDT-H/MF Part Data Attributes

MCP2561FDT-H/MF Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP2561FDT-H/MF Microchip Technology Inc DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DFN-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8529.90.22.00
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Data Rate 8000 Mbps
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1 mm
Supply Current-Max 70 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type CAN FD TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Alternate Parts for MCP2561FDT-H/MF

This table gives cross-reference parts and alternative options found for MCP2561FDT-H/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2561FDT-H/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP2561FDT-H/MFVAO Support Circuit, PDSO8 Microchip Technology Inc MCP2561FDT-H/MF vs MCP2561FDT-H/MFVAO
MCP2561FD-E/MF DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT Microchip Technology Inc MCP2561FDT-H/MF vs MCP2561FD-E/MF
Part Number Description Manufacturer Compare
MCP2561FDT-E/SN DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT Microchip Technology Inc MCP2561FDT-H/MF vs MCP2561FDT-E/SN
MCP2561FD-E/MF DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT Microchip Technology Inc MCP2561FDT-H/MF vs MCP2561FD-E/MF
MCP2561FD-E/P DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT Microchip Technology Inc MCP2561FDT-H/MF vs MCP2561FD-E/P
MCP2561FDT-H/MFVAO Support Circuit, PDSO8 Microchip Technology Inc MCP2561FDT-H/MF vs MCP2561FDT-H/MFVAO
NCV7344D10R2G CAN FD Transceiver, High Speed, Low Power with NC, long filter time, SOIC-8, 3000-REEL, Automotive Qualified onsemi MCP2561FDT-H/MF vs NCV7344D10R2G
MCP2561FD-H/SN DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT Microchip Technology Inc MCP2561FDT-H/MF vs MCP2561FD-H/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2561FDT-H/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2561FDT-H/MF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP2561FDT-H/MF would you like to use for your alert(s)?
  • Please alert me when MCP2561FDT-H/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP2561FDT-H/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2561FDT-H/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP2561FDT-H/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2561FDT-H/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP2561FDT-H/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: