-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8985
|
Newark | Can Bus, Transceiver, Can, 1, 1, 4.5 V, 5.5 V, Soic Rohs Compliant: Yes |Microchip MCP2561FD-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9615 |
|
$0.9780 / $1.2900 | Buy Now |
DISTI #
53X3266
|
Newark | Can Transceiver, 8Mbps, 1 Tx/Rx, Soic-8, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 1 - Unlimited, No. Of Filters:1 Rohs Compliant: Yes |Microchip MCP2561FD-E/SN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 | Buy Now |
DISTI #
MCP2561FD-E/SN-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1592 In Stock |
|
$0.9400 / $1.2400 | Buy Now |
DISTI #
MCP2561FD-E/SN
|
Avnet Americas | CAN 8Mbps Normal/Standby 5.5V 8-Pin SOIC Tube - Bulk (Alt: MCP2561FD-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.2400 | Buy Now |
DISTI #
579-MCP2561FD-E/SN
|
Mouser Electronics | CAN Interface IC CAN Flexible Data Rate Transceiver RoHS: Compliant | 15998 |
|
$0.8810 / $1.1400 | Buy Now |
DISTI #
MCP2561FD-E/SN
|
Microchip Technology Inc | High-Speed CAN Transceiver, Projected EOL: 2039-03-24 RoHS: Compliant pbFree: Yes |
14828 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
DISTI #
70431555
|
RS | 8 SOIC 3.90mm(.150in) TUBECAN Flexible Data Rate Transceiver | Microchip Technology Inc. MCP2561FD-E/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Future Electronics | MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.0200 / $1.1600 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - Normal/Standby 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
600 In Stock |
|
$0.8130 / $0.9350 | Buy Now |
|
NAC | CAN Flexible Data Rate Transceiver - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 13400 |
|
$1.0000 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2561FD-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2561FD-E/SN
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2561FD-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2561FD-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2561FD-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2561FD-E/SN vs MCP2561FD-H/SN |