Part Details for MCP25612FDT-H/SL by Microchip Technology Inc
Overview of MCP25612FDT-H/SL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCP25612FDT-H/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9208
|
Newark | Dual Can Fd Transceiver 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP25612FDT-H/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
MCP25612FDT-H/SL-ND
|
DigiKey | IC TRANSCEIVER 2/2 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0900 | Buy Now |
DISTI #
MCP25612FDT-H/SL
|
Avnet Americas | CAN 8Mbps Normal/Standby 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: MCP25612FDT-H/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
579-MCP25612FDT-H/SL
|
Mouser Electronics | CAN Interface IC Dual CAN FD Transceiver RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
DISTI #
MCP25612FDT-H/SL
|
Microchip Technology Inc | Dual CAN Transceiver, Projected EOL: 2039-06-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0500 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.9680 / $2.0280 | Buy Now |
|
NAC | Dual CAN FD Transceiver - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
MCP25612FDT-H/SL
|
Avnet Silica | (Alt: MCP25612FDT-H/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP25612FDT-H/SL
|
EBV Elektronik | (Alt: MCP25612FDT-H/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP25612FDT-H/SL
MCP25612FDT-H/SL CAD Models
MCP25612FDT-H/SL Part Data Attributes
|
MCP25612FDT-H/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP25612FDT-H/SL
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP25612FDT-H/SL
This table gives cross-reference parts and alternative options found for MCP25612FDT-H/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP25612FDT-H/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP25612FDT-E/SL | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP25612FDT-H/SL vs MCP25612FDT-E/SL |