-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1383
|
Newark | Can Fd Transceiver 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP2542FDT-H/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
MCP2542FDT-H/MNYCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5463 In Stock |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
MCP2542FDT-H/MNY
|
Avnet Americas | TDFN CAN FD Transceiver - Tape and Reel (Alt: MCP2542FDT-H/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
579-MCP2542FDT-H/MNY
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant | 2127 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
V72:2272_13981283
|
Arrow Electronics | CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2307 Container: Cut Strips | Americas - 2800 |
|
$0.9233 / $0.9591 | Buy Now |
DISTI #
MCP2542FDT-H/MNY
|
Microchip Technology Inc | CAN Transceiver, Projected EOL: 2044-03-07 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$0.8000 / $1.1100 | Buy Now |
|
Future Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - 8-Pin TDFN EP - Tape&Reel RoHS: Compliant |
4950 In Stock |
|
$0.7000 / $0.7870 | Buy Now |
DISTI #
66750326
|
Verical | CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2307 | Americas - 2800 |
|
$0.9233 / $0.9591 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2542FDT-H/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2542FDT-H/MNY
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP2542FDT-H/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2542FDT-H/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2542FDT-E/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2542FDT-H/MNY vs MCP2542FDT-E/MNY |