Microcontrollers and Processors
MCP2515T-E/SO
Microchip Technology Inc
Description: 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18

Overview of MCP2515T-E/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for MCP2515T-E/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29H7138
Newark Ic, lan Transceiver, single, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip MCP2515T-E/SO Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.3200
$2.3200 Buy Now
DISTI # MCP2515T-E/SOCT-ND
DigiKey IC CAN CONTROLLER W/SPI 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 2873
In Stock
  • 1 $2.9700
  • 25 $2.4600
  • 100 $2.3875
  • 1,100 $2.3875
$2.3875 / $2.9700 Buy Now
DISTI # MCP2515T-E/SO
Avnet Americas CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W T/R - Tape and Reel (Alt: MCP2515T-E/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.9700
  • 25 $2.4600
  • 100 $2.2500
$2.2500 / $2.9700 Buy Now
DISTI # 579-MCP2515T-E/SO
Mouser Electronics CAN Interface IC W/ SPI Inter 125dC RoHS: Compliant 5672
  • 1 $2.9700
  • 100 $2.4600
  • 500 $2.3800
$2.3800 / $2.9700 Buy Now
DISTI # E54:1762_00050995
Arrow Electronics CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks Date Code: 2334 Europe - 14300
  • 1,100 $2.3260
$2.3260 Buy Now
DISTI # V72:2272_06445423
Arrow Electronics CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2234 Container: Cut Strips Americas - 3
  • 1 $2.4490
$2.4490 Buy Now
DISTI # MCP2515T-E/SO
Microchip Technology Inc Two-wire, stand alone CAN controller, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes 430

Alternates Available
  • 1 $2.9700
  • 25 $2.4600
  • 100 $2.2500
  • 1,000 $2.1600
  • 5,000 $2.1500
$2.1500 / $2.9700 Buy Now
DISTI # 70454117
RS CAN controller w/ SPI interface, 125 deg C18 SOIC .300in T/R | Microchip Technology Inc. MCP2515T-E/SO RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,100 $4.8700
  • 5,500 $4.6300
  • 11,000 $4.3800
  • 22,000 $4.1400
$4.1400 / $4.8700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 0
  • 1,100 $2.3100
$2.3100 Buy Now
Onlinecomponents.com CANbus Controller - CAN 2.0 Standard - SPI Interface - 2.7V to 5.5V Supplay - 10mA Supply - 18-SOIC Package. RoHS: Compliant 1935 In Stock
  • 100 $2.6500
  • 250 $2.5400
  • 500 $2.4800
  • 1,100 $2.3800
  • 3,300 $2.3400
  • 5,500 $2.3100
  • 7,700 $2.2700
$2.2700 / $2.6500 Buy Now
DISTI # 73156442
Verical CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2334 Americas - 14300
  • 1,100 $2.3260
$2.3260 Buy Now
DISTI # 75724263
Verical CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2335 Americas - 1087
  • 11 $2.9000
$2.9000 Buy Now
DISTI # 63459011
Verical CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2234 Americas - 3
  • 3 $2.4490
$2.4490 Buy Now
Ameya Holding Limited IC CAN CONTROLLER W/SPI 18SOIC 12530
RFQ
NAC CAN controller with SPI interface, 125 deg C - Package: 18 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1100 6600
  • 1 $2.9400
  • 100 $2.6500
  • 500 $2.4500
  • 1,000 $2.3900
$2.3900 / $2.9400 Buy Now
DISTI # MCP2515T-E/SO
Avnet Silica CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W T/R (Alt: MCP2515T-E/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200167363
Chip1Stop CAN 1Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1087
  • 1 $2.3200
$2.3200 Buy Now
DISTI # MCP2515T-E/SO
EBV Elektronik CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W T/R (Alt: MCP2515T-E/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics CANbus Controller - CAN 2.0 Standard - SPI Interface - 2.7V to 5.5V Supplay - 10mA Supply - 18-SOIC Package. RoHS: Compliant 1935 In Stock
  • 100 $2.6500
  • 250 $2.5400
  • 500 $2.4800
  • 1,100 $2.3800
  • 3,300 $2.3400
  • 5,500 $2.3100
  • 7,700 $2.2700
$2.2700 / $2.6500 Buy Now
Perfect Parts Corporation   4928
RFQ
South Electronics MCP2515T-E/SO 0
RFQ

CAD Models for MCP2515T-E/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP2515T-E/SO by Microchip Technology Inc

MCP2515T-E/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Boundary Scan
NO
Bus Compatibility
CAN, SPI
Clock Frequency-Max
40 MHz
Communication Protocol
SYNC; BIT ;BYTE
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e3
Length
11.55 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Serial I/Os
1
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. MCP2515T-E/SO
    Microchip Technology Inc
    1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
    VS

Alternate Parts for MCP2515T-E/SO

This table gives cross-reference parts and alternative options found for MCP2515T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP2515T-I/SORB2 CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, T/R Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-I/SORB2
MCP2515-I/SO 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/SO
MCP2515-I/SOGRB2 CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, TUBE Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/SOGRB2
MCP2515T-I/SO 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-I/SO
MCP2515T-E/SORB4 TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 18-SOIC 300mil, T/R Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-E/SORB4
MCP2515T-I/SORB4 Two-wire, stand alone CAN controller, -40C to +85C, 18-SOIC 300mil, T/R Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-I/SORB4
MCP2515-E/SOG 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/SOG
MCP2515-I/SORB2 CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, TUBE Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/SORB2
MCP2515T-E/SORB2 CAN controller with SPI interface, 125 deg C, -40C to +125C, 18-SOIC 300mil, T/R Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-E/SORB2
MCP2515T-E/SOVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-E/SOVAO
Part Number Description Manufacturer Compare
MCP2515-E/STVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/STVAO
MCP2515-I/SOGRB2 CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, TUBE Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/SOGRB2
MCP2515T-E/SOVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-E/SOVAO
MCP2515-E/PRB2 CAN controller with SPI interface, 125 deg C, -40C to +125C, 18-PDIP, TUBE Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/PRB2
MCP2515-I/SO 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/SO
MCP2515T-E/MLVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20 Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-E/MLVAO
MCP2515-E/P 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/P
MCP2515T-E/STRB4 TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 20-TSSOP, T/R Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-E/STRB4
MCP2515-I/ML 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/ML
MCP2515T-I/SO 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-I/SO

Related Parts for MCP2515T-E/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2515T-E/SO by Microchip Technology Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2515T-E/SO by Microchip Technology Inc

  • Please alert me when MCP2515T-E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP2515T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2515T-E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following MCP2515T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2515T-E/SO.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare MCP2515T-E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: