-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2515-E/ML by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6089
|
Newark | Can Controller, 1Tx/Rx, Qfn-20, Ic Interface Type:Spi, No. Of Tx Buffers:3, No. Of Rx Buffers:2, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 214 |
|
$2.6000 / $3.2100 | Buy Now |
DISTI #
MCP2515-E/ML-ND
|
DigiKey | IC CAN CTLR SPI 2ND GEN 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2314 In Stock |
|
$2.5000 / $3.0900 | Buy Now |
DISTI #
MCP2515-E/ML
|
Avnet Americas | CAN 1Mbps Sleep/Standby 5.5V 20-Pin QFN T/R - Rail/Tube (Alt: MCP2515-E/ML) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.4900 / $2.7300 | Buy Now |
DISTI #
579-MCP2515-E/ML
|
Mouser Electronics | CAN Interface IC CAN controller w/SPI interface RoHS: Compliant | 5033 |
|
$2.5000 / $2.5600 | Buy Now |
DISTI #
V99:2348_06445414
|
Arrow Electronics | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2245 | Americas - 3 |
|
$1.8350 / $2.5724 | Buy Now |
DISTI #
MCP2515-E/ML
|
Microchip Technology Inc | CAN controller with SPI interface, 125 deg C, QFN, Projected EOL: 2034-10-18 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube |
1865 Alternates Available COO: Malaysia, Thailand |
|
$2.2400 / $3.0900 | Buy Now |
DISTI #
70452474
|
RS | Microchip MCP2515-E/ML, CAN Controller 1Mbit/s CAN 2.0B, 20-Pin QFN | Microchip Technology Inc. MCP2... more RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $5.1000 | RFQ |
|
Future Electronics | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin QFN EP Tube RoHS: Compliant pbFree: Yes Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$2.4100 / $2.5100 | Buy Now |
|
Onlinecomponents.com | CanBus Controller - 1Mbps - Sleep/Standby - 3.3V/5V - 20-Pin QFN EP - Tube RoHS: Compliant |
536 In Stock 2002 Factory Stock |
|
$2.3100 / $2.8900 | Buy Now |
DISTI #
65657274
|
Verical | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2244 | Americas - 535 |
|
$3.1460 / $3.7570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2515-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515-E/ML
Microchip Technology Inc
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 14 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, CAN |
This table gives cross-reference parts and alternative options found for MCP2515-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2515-I/MLVAO | Microchip Technology Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20 | MCP2515-E/ML vs MCP2515-I/MLVAO |
MCP2515T-E/MLVAO | Microchip Technology Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20 | MCP2515-E/ML vs MCP2515T-E/MLVAO |
MCP2515-E/MLVAO | Microchip Technology Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20 | MCP2515-E/ML vs MCP2515-E/MLVAO |