-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP25050-I/SL by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4180
|
Newark | Can I/O Expander, 4Mhz, Soic-14, No. Of Bits:8Bit, Interfaces:Serial, Supply Voltage Min:2.7V, S... more RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 | Buy Now |
DISTI #
MCP25050-I/SL-ND
|
DigiKey | IC XPNDR 25MHZ CAN V2.0B 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3560 In Stock |
|
$3.9000 / $4.8400 | Buy Now |
DISTI #
MCP25050-I/SL
|
Avnet Americas | CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP25050-I/SL) RoHS: Compliant Min Qty: 114 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8844 / $4.2588 | Buy Now |
DISTI #
579-MCP25050-I/SL
|
Mouser Electronics | Interface - I/O Expanders Mixed signal Expandr RoHS: Compliant | 2502 |
|
$3.9000 / $4.8400 | Buy Now |
DISTI #
MCP25050-I/SL
|
Microchip Technology Inc | Mixed signal CAN I/O Expander, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
34 Alternates Available COO: Thailand |
|
$3.5000 / $4.8400 | Buy Now |
DISTI #
70414403
|
RS | Microchip MCP25050-I/SL, CAN IO Expander 1Mbit/s CAN 2.0B, 14-Pin SOIC | Microchip Technology Inc. M... more RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7600 / $7.9600 | RFQ |
|
Future Electronics | MCP25050 Series 5.5 V 1 Mb/s Surface Mount CAN I/O Expander Family - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 171 Package Multiple: 57 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$3.7600 / $3.9300 | Buy Now |
|
Onlinecomponents.com | CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin SOIC N - Tube RoHS: Compliant |
736 In Stock |
|
$3.6100 / $4.5000 | Buy Now |
DISTI #
69825385
|
Verical | CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2327 | Americas - 735 |
|
$4.5054 / $5.8518 | Buy Now |
DISTI #
73521987
|
Verical | CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2342 | Americas - 27 |
|
$8.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP25050-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP25050-I/SL
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for MCP25050-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP25050-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP25050-E/SL | Microchip Technology Inc | Check for Price | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP25050-I/SL vs MCP25050-E/SL |
MCP25050T-I/SL | Microchip Technology Inc | Check for Price | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP25050-I/SL vs MCP25050T-I/SL |