Part Details for MCP25020T-I/SL by Microchip Technology Inc
Overview of MCP25020T-I/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP25020T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4175
|
Newark | Ic, i/O Port,8-Bit, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP25020T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8500 | Buy Now |
DISTI #
MCP25020T-I/SL-ND
|
DigiKey | IC XPNDR 25MHZ CAN V2.0B 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9250 | Buy Now |
DISTI #
MCP25020T-I/SL
|
Avnet Americas | CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP25020T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.7600 / $3.6400 | Buy Now |
DISTI #
579-MCP25020T-I/SL
|
Mouser Electronics | Interface - I/O Expanders Digital CAN I/O RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
DISTI #
MCP25020T-I/SL
|
Microchip Technology Inc | Digital CAN I/O Expander, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$2.6300 / $3.6400 | Buy Now |
DISTI #
70569319
|
RS | IC I/O EXPANDER CAN 8B 14SOIC | Microchip Technology Inc. MCP25020T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 / $5.9700 | RFQ |
|
Future Electronics | MCP2502X Series 1 Mbps 2.7 to 5.5 V Digital CAN I/O Expander - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Container: Reel | 2600Reel |
|
$2.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0000 / $8.4200 | Buy Now |
|
NAC | Digital CAN I/O Expander - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.8500 / $3.4400 | Buy Now |
DISTI #
MCP25020T-I/SL
|
Avnet Silica | CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin SOIC N T/R (Alt: MCP25020T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP25020T-I/SL
MCP25020T-I/SL CAD Models
MCP25020T-I/SL Part Data Attributes
|
MCP25020T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP25020T-I/SL
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MCP25020T-I/SL
This table gives cross-reference parts and alternative options found for MCP25020T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP25020T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP25020-I/SL | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP25020T-I/SL vs MCP25020-I/SL |