-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8892
|
Newark | Ic, Io Expander Can, Chip Configuration:8Bit, Bus Frequency:4Mhz, Ic Interface Type:Serial, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Dip, No. Of Pins:14Pins, No. Of I/O S:14I/O S, Product Range:-, Rohs Compliant: Yes |Microchip MCP25020-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.1900 / $3.9600 | Buy Now |
DISTI #
96K3716
|
Newark | I/O Expander, 25Mhz, Dip-14, Chip Configuration:8Bit, Bus Frequency:4Mhz, Ic Interface Type:Serial, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Dip, No. Of Pins:14Pins, No. Of I/O S:8I/O S, Product Range:- Rohs Compliant: Yes |Microchip MCP25020-I/P RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
MCP25020-I/P-ND
|
DigiKey | IC XPNDR 25MHZ CAN V2.0B 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
70 In Stock |
|
$3.0750 / $3.8100 | Buy Now |
DISTI #
MCP25020-I/P
|
Avnet Americas | CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin PDIP Tube - Rail/Tube (Alt: MCP25020-I/P) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.9000 / $3.8100 | Buy Now |
DISTI #
579-MCP25020-I/P
|
Mouser Electronics | Interface - I/O Expanders Digital CAN I/O RoHS: Compliant | 100 |
|
$3.0700 / $3.8100 | Buy Now |
DISTI #
MCP25020-I/P
|
Microchip Technology Inc | Digital CAN I/O Expander, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2223 Alternates Available |
|
$2.7600 / $3.8100 | Buy Now |
DISTI #
70414402
|
RS | Microchip MCP25020-I/P, CAN IO Expander 1Mbit/s CAN 2.0B, 14-Pin PDIP | Microchip Technology Inc. MCP25020-I/P RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $6.2700 | RFQ |
|
Future Electronics | Interface - I/O Expanders Digital CAN I/O RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.8500 / $3.1500 | Buy Now |
|
Onlinecomponents.com | CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube RoHS: Compliant | 2220 Factory Stock |
|
$2.9300 / $3.5200 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP25020-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP25020-I/P
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for MCP25020-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP25020-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP25020-E/P | SPECIALTY MICROPROCESSOR CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | MCP25020-I/P vs MCP25020-E/P |