Part Details for MCP23009T-E/SS by Microchip Technology Inc
Overview of MCP23009T-E/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP23009T-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9509
|
Newark | 8-Bit Input/Output Expander, I2C Interface 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP23009T-E/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
MCP23009T-E/SSCT-ND
|
DigiKey | IC XPNDR 3.4MHZ I2C 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1195 In Stock |
|
$1.2200 / $1.6300 | Buy Now |
DISTI #
MCP23009T-E/SS
|
Avnet Americas | I/O Expander 20-Pin SSOP T/R - Tape and Reel (Alt: MCP23009T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2200 / $1.6300 | Buy Now |
DISTI #
579-MCP23009T-E/SS
|
Mouser Electronics | Interface - I/O Expanders 8-bit I/O Expander I2C interface RoHS: Compliant | 982 |
|
$1.2200 / $1.6300 | Buy Now |
DISTI #
MCP23009T-E/SS
|
Microchip Technology Inc | 8-bit Open Drain I/O Expander with I2C Interface, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes |
4290 Alternates Available |
|
$1.1700 / $1.6300 | Buy Now |
DISTI #
70568356
|
RS | 8-bit Input/Output Expander, I2C interface | Microchip Technology Inc. MCP23009T-E/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 20-Pin SSOP - Tape&Reel RoHS: Compliant | 3200 Factory Stock |
|
$1.0500 / $1.2700 | Buy Now |
|
Ameya Holding Limited | IC I/O EXPANDER I2C 8B 20SSOP | 4290 |
|
RFQ | |
|
NAC | 8-bit Input/Output Expander, I2C interface - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$1.3100 / $1.6200 | Buy Now |
Part Details for MCP23009T-E/SS
MCP23009T-E/SS CAD Models
MCP23009T-E/SS Part Data Attributes:
|
MCP23009T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23009T-E/SS
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MCP23009T-E/SS
This table gives cross-reference parts and alternative options found for MCP23009T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23009T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23009-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23009T-E/SS vs MCP23009-E/SS |