Part Details for MCP2022PT-330E/ST by Microchip Technology Inc
Overview of MCP2022PT-330E/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MCP2022PT-330E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0697
|
Newark | Lin Transceiver With Vreg And Lin Falling Edge Wake 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP2022PT-330E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
MCP2022PT-330E/ST-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
DISTI #
MCP2022PT-330E/ST
|
Avnet Americas | LIN TRANSCEIVER WITH VREG AND LIN FALLING EDGE WAKE - Tape and Reel (Alt: MCP2022PT-330E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.8100 / $2.3900 | Buy Now |
DISTI #
579-MCP2022PT330EST
|
Mouser Electronics | LIN Transceivers LIN Transceiver with Vreg and LIN RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
MCP2022PT-330E/ST
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER 3.3V REGULATOR, Projected EOL: 2023-10-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7200 / $2.3900 | Buy Now |
DISTI #
70567704
|
RS | LIN Transceiver with Vreg and LIN Falling Edge Wake | Microchip Technology Inc. MCP2022PT-330E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
DISTI #
MCP2022PT-330E/ST
|
Avnet Americas | LIN TRANSCEIVER WITH VREG AND LIN FALLING EDGE WAKE - Tape and Reel (Alt: MCP2022PT-330E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.8100 / $2.3900 | Buy Now |
|
NAC | LIN Transceiver with Vreg and LIN Falling Edge Wake - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9000 / $2.3400 | Buy Now |
Part Details for MCP2022PT-330E/ST
MCP2022PT-330E/ST CAD Models
MCP2022PT-330E/ST Part Data Attributes:
|
MCP2022PT-330E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2022PT-330E/ST
Microchip Technology Inc
IC,AUTOMOTIVE,LIN TRANSCEIVER,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.215 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |