-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4855
|
Newark | Lin Transceiver, Soic-14, Logic Device Type:Transceiver, Bidirectional, Logic Family/Base Number:-, Ic Case/Package:Soic, No. Of Pins:14Pins, Supply Voltage Min:6V, Supply Voltage Max:18V, Logic Ic Family:-, Product Range:- Rohs Compliant: Yes |Microchip MCP2022-500E/SL RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
MCP2022-500E/SL-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 228 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
MCP2022-500E/SL
|
Avnet Americas | LIN Transceiver 1TX 1RX 20KBd 14-Pin SOIC N - Rail/Tube (Alt: MCP2022-500E/SL) RoHS: Compliant Min Qty: 228 Package Multiple: 57 Container: Tube | 0 |
|
RFQ | |
DISTI #
579-MCP2022-500E/SL
|
Mouser Electronics | LIN Transceivers LIN ver21 Trnsceivr 5V Vreg + RESET out RoHS: Compliant | 292 |
|
$1.6100 / $2.1300 | Buy Now |
DISTI #
MCP2022-500E/SL
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER, 5.0V REGULATOR, Projected EOL: 2025-04-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5200 / $2.1300 | Buy Now |
DISTI #
70047037
|
RS | LIN ver 2.1 Transceiver with on-board 5V Vreg. + RESET out | Microchip Technology Inc. MCP2022-500E/SL RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 57 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 14-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$1.3900 / $1.6300 | Buy Now |
|
Quest Components | 44 |
|
$1.1130 / $2.9680 | Buy Now | |
|
NAC | LIN ver 2.1 Transceiver with on-board 5V Vreg. + RESET out - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 228 Package Multiple: 57 Container: Tube | 0 |
|
$1.7100 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2022-500E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2022-500E/SL
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2022-500E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2022-500E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTLIN10285DRQ1 | Texas Instruments | Check for Price | Automotive local interconnect network (LIN) transceiver with integrated voltage regulator 8-SOIC -40 to 125 | MCP2022-500E/SL vs PTLIN10285DRQ1 |
935277292118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | MCP2022-500E/SL vs 935277292118 |
TCAN4550RGYTQ1 | Texas Instruments | Check for Price | Automotive system basis chip (SBC) with integrated CAN FD controller & transceiver 20-VQFN -40 to 125 | MCP2022-500E/SL vs TCAN4550RGYTQ1 |
BD41020FJ-CE2 | ROHM Semiconductor | Check for Price | Interface Circuit, PDSO8, 6 X 4.90 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | MCP2022-500E/SL vs BD41020FJ-CE2 |
MCP2022PT-E/SL | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2022-500E/SL vs MCP2022PT-E/SL |
MCP201-E/P | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP2022-500E/SL vs MCP201-E/P |
MCP2022P-E/SL | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2022-500E/SL vs MCP2022P-E/SL |
MCP201-I/P | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP2022-500E/SL vs MCP201-I/P |
TLIN10285SDRQ1 | Texas Instruments | $0.6876 | Automotive local interconnect network (LIN) Transceiver with integrated voltage regulator 8-SOIC -40 to 125 | MCP2022-500E/SL vs TLIN10285SDRQ1 |
TH8056KDC-AAA-014-RE | Melexis Microelectronic Integrated Systems | Check for Price | Interface Circuit, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-14 | MCP2022-500E/SL vs TH8056KDC-AAA-014-RE |