Datasheets
MCP2021PT-E/ST by: Microchip Technology Inc

DATACOM, INTERFACE CIRCUIT

Part Details for MCP2021PT-E/ST by Microchip Technology Inc

Overview of MCP2021PT-E/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCP2021PT-E/ST

MCP2021PT-E/ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP2021PT-E/ST Part Data Attributes

MCP2021PT-E/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP2021PT-E/ST Microchip Technology Inc DATACOM, INTERFACE CIRCUIT
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP-14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G14
Length 5 mm
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Supply Voltage-Nom 12 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for MCP2021PT-E/ST

This table gives cross-reference parts and alternative options found for MCP2021PT-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021PT-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP2021AT-330E/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2021PT-E/ST vs MCP2021AT-330E/SN
MCP2021T-E/SN DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP2021PT-E/ST vs MCP2021T-E/SN
MCP2021A-500E/SNVAO Interface Circuit, PDSO8 Microchip Technology Inc MCP2021PT-E/ST vs MCP2021A-500E/SNVAO
MCP2021AT-500E/SNTSL Interface Circuit, PDSO8 Microchip Technology Inc MCP2021PT-E/ST vs MCP2021AT-500E/SNTSL
MCP2021T-500E/SN-AE3VAO Interface Circuit, PDSO8 Microchip Technology Inc MCP2021PT-E/ST vs MCP2021T-500E/SN-AE3VAO
MCP2021-500E/P DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP2021PT-E/ST vs MCP2021-500E/P
MCP2021-500E/MF DATACOM, INTERFACE CIRCUIT, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc MCP2021PT-E/ST vs MCP2021-500E/MF
MCP2021T-500E/MD DATACOM, INTERFACE CIRCUIT, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc MCP2021PT-E/ST vs MCP2021T-500E/MD
MCP2021A-500E/ST DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2021PT-E/ST vs MCP2021A-500E/ST
MCP2021AT-500E/SNV07 Interface Circuit, PDSO8 Microchip Technology Inc MCP2021PT-E/ST vs MCP2021AT-500E/SNV07

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2021PT-E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2021PT-E/ST by Microchip Technology Inc

  • Please alert me when MCP2021PT-E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP2021PT-E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2021PT-E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP2021PT-E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2021PT-E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP2021PT-E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: