Part Details for MCP2021PT-500E/MD by Microchip Technology Inc
Overview of MCP2021PT-500E/MD by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2021PT-500E/MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0690
|
Newark | Lin Transceiver With Vreg And Lin Falling Edge Wake 8 Dfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2021PT-500E/MD Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now |
DISTI #
MCP2021PT-500E/MD-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 3300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5800 | Buy Now |
DISTI #
MCP2021PT-500E/MD
|
Avnet Americas | LIN TRANSCEIVER WITH VREG AND LIN FALLING EDGE WAKE - Tape and Reel (Alt: MCP2021PT-500E/MD) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.5800 / $2.1000 | Buy Now |
DISTI #
579-MCP2021PT500EMD
|
Mouser Electronics | LIN Transceivers LIN Transceiver with Vreg and LIN RoHS: Compliant | 0 |
|
$1.5800 | Order Now |
DISTI #
MCP2021PT-500E/MD
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER 5.0V REGULATOR, Projected EOL: 2023-10-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5000 / $2.1000 | Buy Now |
DISTI #
70567686
|
RS | LIN Transceiver with Vreg and LIN Falling Edge Wake | Microchip Technology Inc. MCP2021PT-500E/MD RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now |
DISTI #
MCP2021PT-500E/MD
|
Avnet Americas | LIN TRANSCEIVER WITH VREG AND LIN FALLING EDGE WAKE - Tape and Reel (Alt: MCP2021PT-500E/MD) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.5800 / $2.1000 | Buy Now |
|
NAC | LIN Transceiver with Vreg and LIN Falling Edge Wake - Package: 8 DFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6800 / $2.0600 | Buy Now |
Part Details for MCP2021PT-500E/MD
MCP2021PT-500E/MD CAD Models
MCP2021PT-500E/MD Part Data Attributes:
|
MCP2021PT-500E/MD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021PT-500E/MD
Microchip Technology Inc
IC,AUTOMOTIVE,LIN TRANSCEIVER,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.215 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for MCP2021PT-500E/MD
This table gives cross-reference parts and alternative options found for MCP2021PT-500E/MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021PT-500E/MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021AT-500E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021PT-500E/MD vs MCP2021AT-500E/SNVAO |
MCP2021A-330E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021PT-500E/MD vs MCP2021A-330E/SN |
BD41030HFN-CGTR | Interface Circuit, PDSO8, HSON-8 | ROHM Semiconductor | MCP2021PT-500E/MD vs BD41030HFN-CGTR |
MCP2021A-500E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021PT-500E/MD vs MCP2021A-500E/SN |
MCP2021AT-330E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021PT-500E/MD vs MCP2021AT-330E/SN |