Part Details for MCP19215T-E/S8 by Microchip Technology Inc
Overview of MCP19215T-E/S8 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP19215T-E/S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP19215T-E/S8CT-ND
|
DigiKey | IC REG CNTRL MULTI I2C 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9100 / $6.4700 | Buy Now |
DISTI #
MCP19215T-E/S8
|
Avnet Americas | Digitally Enhanced Power Analog Dual Channel Low-Side PWM Controller Boost/Buck/Flyback/Cuk/SEPIC 32-Pin PQFN T/R - Tape and Reel (Alt: MCP19215T-E/S8) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$4.9100 / $6.4700 | Buy Now |
DISTI #
579-MCP19215T-E/S8
|
Mouser Electronics | Switching Controllers Digitally Enhanced Pwr Anlg Cntrllr RoHS: Compliant | 0 |
|
$4.9100 | Order Now |
DISTI #
MCP19215T-E/S8
|
Microchip Technology Inc | Duel Independent Low Side PWM Controller with 8K of Memory, Projected EOL: 2044-02-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6800 / $6.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$5.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $13.1700 | Buy Now |
|
NAC | Digitally Enhanced Power Analog, Dual Channel Boost / Flyback / SEPIC Controller - Package: 32 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$5.1000 / $6.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4900 / $13.1700 | Buy Now |
Part Details for MCP19215T-E/S8
MCP19215T-E/S8 CAD Models
MCP19215T-E/S8 Part Data Attributes
|
MCP19215T-E/S8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP19215T-E/S8
Microchip Technology Inc
DIGITALLY ENHANCED POWER ANALOG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP19215T-E/S8
This table gives cross-reference parts and alternative options found for MCP19215T-E/S8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP19215T-E/S8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP19215T-E/S8VAO | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC32 | Microchip Technology Inc | MCP19215T-E/S8 vs MCP19215T-E/S8VAO |
MCP19215-E/S8 | IC REG CNTRL MULTI I2C 28VFQFN | Microchip Technology Inc | MCP19215T-E/S8 vs MCP19215-E/S8 |
MCP19215-E/S8VAO | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC32 | Microchip Technology Inc | MCP19215T-E/S8 vs MCP19215-E/S8VAO |