MCP1827S-3302E/ET
Microchip Technology Inc
Description: FIXED POSITIVE LDO REGULATOR

Overview of MCP1827S-3302E/ET by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Automotive

CAD Models for MCP1827S-3302E/ET by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP1827S-3302E/ET by Microchip Technology Inc

MCP1827S-3302E/ET
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DDPACK-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.33 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
3.97 V
JESD-30 Code
R-PSSO-G5
Length
10.16 mm
Line Regulation-Max
0.0107184%
Load Regulation-Max
0.033%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TUBE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
9.017 mm
Want to compare parts?
  1. MCP1827S-3302E/ET
    Microchip Technology Inc
    FIXED POSITIVE LDO REGULATOR
    VS

Alternate Parts for MCP1827S-3302E/ET

This table gives cross-reference parts and alternative options found for MCP1827S-3302E/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1827S-3302E/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1827ST-3302E/ET FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827ST-3302E/ET
Part Number Description Manufacturer Compare
MCP1827S-3302E/AT FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827S-3302E/AT
MCP1827ST-3302E/EB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3 Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827ST-3302E/EB
MCP1827S-3302E/EB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3 Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827S-3302E/EB
MCP1827ST-3302E/ET FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827ST-3302E/ET
LD39150PU33R Ultra low drop BiCMOS voltage regulator STMicroelectronics MCP1827S-3302E/ET vs LD39150PU33R
MCP1827T-3302E/AB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827T-3302E/AB
MCP1827-3302E/EB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827-3302E/EB
MCP1827T-3302E/AT 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827T-3302E/AT
MCP1827-3302E/ET 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, D2PAK-5 Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827-3302E/ET
MCP1827S-3302E/AB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN Microchip Technology Inc MCP1827S-3302E/ET vs MCP1827S-3302E/AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1827S-3302E/ET by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1827S-3302E/ET by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1827S-3302E/ET would you like to use for your alert(s)?
  • Please alert me when MCP1827S-3302E/ET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1827S-3302E/ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1827S-3302E/ET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1827S-3302E/ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1827S-3302E/ET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1827S-3302E/ET by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: