-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO3, PLASTIC, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2482
|
Newark | Ldo, Aec-Q100, Fixed, 3.3V, 1A, Sot-223, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Microchip MCP1826ST-3302E/DB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4849 |
|
$0.7700 / $0.9260 | Buy Now |
DISTI #
27M0052
|
Newark | 1A Cmos Ldo, Vout=3.3V, Extended Temp Range 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1826ST-3302E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
MCP1826ST-3302E/DBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14566 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1826ST-3302E/DB
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1826ST-3302E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
579-MCP1826ST3302EDB
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR RoHS: Compliant | 38302 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1826ST-3302E/DB
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes | 22829 |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70454094
|
RS | 1A CMOS LDO, Vout=3.3V, Extended Temp Range3 SOT-223 T/R | Microchip Technology Inc. MCP1826ST-3302E/DB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Future Electronics | 1A CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant |
8000 In Stock 52000 Factory Stock |
|
$0.5790 / $0.6660 | Buy Now |
|
Ameya Holding Limited | MCP1826 Series 1 A 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223 | 19029 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1826ST-3302E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826ST-3302E/DB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO3, PLASTIC, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |