Part Details for MCP1826ST-1802E/ET by Microchip Technology Inc
Overview of MCP1826ST-1802E/ET by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP1826ST-1802E/ET
MCP1826ST-1802E/ET CAD Models
MCP1826ST-1802E/ET Part Data Attributes
|
MCP1826ST-1802E/ET
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826ST-1802E/ET
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MCP1826ST-1802E/ET
This table gives cross-reference parts and alternative options found for MCP1826ST-1802E/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1826ST-1802E/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1826S-1802E/ET | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5 | Microchip Technology Inc | MCP1826ST-1802E/ET vs MCP1826S-1802E/ET |