There are no models available for this part yet.
Overview of MCP1812BT-012/LB by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP1812BT-012/LB by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LDO Regulator Pos 1.2V 0.3A 3-Pin SC-70 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for MCP1812BT-012/LB by Microchip Technology Inc
Part Data Attributes for MCP1812BT-012/LB by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SC-70, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.4 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.4 V
|
JESD-30 Code
|
R-PDSO-G3
|
Length
|
2 mm
|
Load Regulation-Max
|
0.05%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
85 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.248 V
|
Output Voltage1-Min
|
1.152 V
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP3/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
4%
|
Width
|
1.25 mm
|
Alternate Parts for MCP1812BT-012/LB
This table gives cross-reference parts and alternative options found for MCP1812BT-012/LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1812BT-012/LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1812A-012/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812A-012/TT |
MCP1812A-012/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812A-012/LT |
MCP1812BT-012/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812BT-012/HCA |
MCP1812A-012/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812A-012/LB |
MCP1812AT-012/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812AT-012/OT |
MCP1812A-012/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812A-012/HCA |
MCP1812B-012/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812B-012/TT |
MCP1812B-012/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812B-012/LB |
MCP1812BT-012/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812BT-012/LT |
MCP1812BT-012/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812BT-012/LB vs MCP1812BT-012/OT |