Datasheets
MCP1812AT-033/HCA by: Microchip Technology Inc

Fixed Positive LDO Regulator

Part Details for MCP1812AT-033/HCA by Microchip Technology Inc

Overview of MCP1812AT-033/HCA by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCP1812AT-033/HCA

MCP1812AT-033/HCA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1812AT-033/HCA Part Data Attributes:

MCP1812AT-033/HCA Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1812AT-033/HCA Microchip Technology Inc Fixed Positive LDO Regulator
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HVSON, SOLCC4,.04,25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.4 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 3.9 V
JESD-30 Code S-PDSO-N4
Length 1 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 3.432 V
Output Voltage1-Min 3.168 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC4,.04,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 4%
Width 1 mm

Alternate Parts for MCP1812AT-033/HCA

This table gives cross-reference parts and alternative options found for MCP1812AT-033/HCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1812AT-033/HCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1812A-033/HCA Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-033/HCA vs MCP1812A-033/HCA
Part Number Description Manufacturer Compare
TC1108-3.0VDBTR 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc MCP1812AT-033/HCA vs TC1108-3.0VDBTR
MCP1812AT-030/OT Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-033/HCA vs MCP1812AT-030/OT
MCP1812B-033/OT Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-033/HCA vs MCP1812B-033/OT
MCP1812BT-033/HCA Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-033/HCA vs MCP1812BT-033/HCA
MCP1812BT-033/OT Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-033/HCA vs MCP1812BT-033/OT
TLV70333DBVR 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125 Texas Instruments MCP1812AT-033/HCA vs TLV70333DBVR
AAT3236IGV-3.3-T1 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Skyworks Solutions Inc MCP1812AT-033/HCA vs AAT3236IGV-3.3-T1
MCP1812BT-033/TT Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-033/HCA vs MCP1812BT-033/TT
TC1108-3.0VDB 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc MCP1812AT-033/HCA vs TC1108-3.0VDB
MCP1812A-030/LB Fixed Positive LDO Regulator Microchip Technology Inc MCP1812AT-033/HCA vs MCP1812A-030/LB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1812AT-033/HCA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1812AT-033/HCA by Microchip Technology Inc

  • Please alert me when MCP1812AT-033/HCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1812AT-033/HCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1812AT-033/HCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1812AT-033/HCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1812AT-033/HCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1812AT-033/HCA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: