Part Details for MCP1810T-15I/OT by Microchip Technology Inc
Overview of MCP1810T-15I/OT by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP1810T-15I/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0145
|
Newark | Ultra Low Iq Ldo In Sot-23-3 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1810T-15I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
V72:2272_21760681
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 Container: Cut Strips | Americas - 2836 |
|
$0.1044 / $0.3987 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3740 | Buy Now |
DISTI #
30569907
|
Verical | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1834 | Americas - 2836 |
|
$0.1044 / $0.1151 | Buy Now |
|
NAC | Ultra Low Iq LDO in SOT-23-3 - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
MCP1810T-15I/OT
|
Avnet Silica | ULTRA LOW IQ LDO IN SOT-23-3 (Alt: MCP1810T-15I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1810T-15I/OT
MCP1810T-15I/OT CAD Models
MCP1810T-15I/OT Part Data Attributes
|
MCP1810T-15I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1810T-15I/OT
Microchip Technology Inc
Fixed Positive LDO Regulator, 1.5V, 0.38V Dropout, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.56 V | |
Output Voltage1-Min | 1.44 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for MCP1810T-15I/OT
This table gives cross-reference parts and alternative options found for MCP1810T-15I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1810T-15I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP511SN15T1 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MCP1810T-15I/OT vs NCP511SN15T1 |
NCP511SN15T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 1.5 V, TSOP-5, 3000-REEL | onsemi | MCP1810T-15I/OT vs NCP511SN15T1G |