There are no models available for this part yet.
Overview of MCP1755S-3002E/DB by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3002ES8E#TRPBF | Analog Devices | 36VIN 10W No-Opto Iso Flyback | |
LT3002ES8E#PBF | Analog Devices | 36VIN 10W No-Opto Iso Flyback | |
65043-002ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for MCP1755S-3002E/DB by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP1755S-3002E/DB
|
Microchip Technology Inc | 16V,300mA low quiescent current Ido with shutdown and power good, Projected EOL: 2039-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6500 / $0.8900 | Buy Now |
CAD Models for MCP1755S-3002E/DB by Microchip Technology Inc
Part Data Attributes for MCP1755S-3002E/DB by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
17.6 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.018%
|
Load Regulation-Max
|
0.015%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
3.06 V
|
Output Voltage1-Min
|
2.94 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.5 mm
|
Alternate Parts for MCP1755S-3002E/DB
This table gives cross-reference parts and alternative options found for MCP1755S-3002E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1755S-3002E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985-30DBVT | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | MCP1755S-3002E/DB vs LP2985-30DBVT |
MCP1754ST-3002E/MC | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO8 | Microchip Technology Inc | MCP1755S-3002E/DB vs MCP1754ST-3002E/MC |
LP2985-30DBVTG4 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | MCP1755S-3002E/DB vs LP2985-30DBVTG4 |
MCP1754T-3002E/0T | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO5 | Microchip Technology Inc | MCP1755S-3002E/DB vs MCP1754T-3002E/0T |
MCP1754T-3002E/DC | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO5 | Microchip Technology Inc | MCP1755S-3002E/DB vs MCP1754T-3002E/DC |
MCP1755ST-3002E/MC | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO8 | Microchip Technology Inc | MCP1755S-3002E/DB vs MCP1755ST-3002E/MC |
MCP1754S-3002E/DB | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1755S-3002E/DB vs MCP1754S-3002E/DB |
MCP1754ST-3002E/DB | 16V High PSRR 150mA LDO VOUT=3V | Microchip Technology Inc | MCP1755S-3002E/DB vs MCP1754ST-3002E/DB |
MCP1754T-3002E/MC | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO8 | Microchip Technology Inc | MCP1755S-3002E/DB vs MCP1754T-3002E/MC |
MCP1754-3002E/MC | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO8 | Microchip Technology Inc | MCP1755S-3002E/DB vs MCP1754-3002E/MC |