MCP1755-5002E/MC
Microchip Technology Inc
Description: MCP1755-5002E/MC

Overview of MCP1755-5002E/MC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADF5002EB2Z Analog Devices Evaluation Board

Price & Stock for MCP1755-5002E/MC by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31W8732
Newark 16 V,300Ma Low Quiescent Current Ido With Shutdown And Power Good. 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP1755-5002E/MC RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6680
$0.6680 Buy Now
DISTI # MCP1755-5002E/MC-ND
DigiKey IC REG LINEAR 5V 300MA 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 69
In Stock
  • 1 $0.8000
  • 25 $0.6900
  • 100 $0.6500
$0.6500 / $0.8000 Buy Now
DISTI # MCP1755-5002E/MC
Avnet Americas LDO Voltage Regulator, Fixed, 3.6 V to 16 V, 1 Output, 300mV @ 300mA, 5 V, 300 mA, 8 Pins, DFN-EP - Rail/Tube (Alt: MCP1755-5002E/MC) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $0.8000
  • 25 $0.6900
  • 100 $0.6556
$0.6556 / $0.8000 Buy Now
DISTI # 579-MCP1755-5002E/MC
Mouser Electronics LDO Voltage Regulators dsPIC33EP256MC506 RoHS: Compliant 6248
  • 1 $0.8000
  • 25 $0.6900
  • 100 $0.6500
  • 10,050 $0.6490
$0.6490 / $0.8000 Buy Now
DISTI # MCP1755-5002E/MC
Microchip Technology Inc 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2039-12-26 RoHS: Compliant pbFree: Yes 10380

Alternates Available
  • 1 $0.8000
  • 25 $0.6900
  • 100 $0.6300
  • 1,000 $0.6100
  • 5,000 $0.6000
$0.6000 / $0.8000 Buy Now
DISTI # 70567427
RS 16 V,300mA low quiescent current Ido with shutdown and power good. | Microchip Technology Inc. MCP1755-5002E/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 600 $0.8100
  • 6,000 $0.7700
  • 30,000 $0.7300
  • 60,000 $0.6900
$0.6900 / $0.8100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 0
  • 450 $0.7570
$0.7570 Buy Now
Onlinecomponents.com LDO Regulator Pos 5V 0.3A Automotive 8-Pin DFN EP Tube RoHS: Compliant 10200 Factory Stock
  • 150 $0.7540
  • 300 $0.7220
  • 600 $0.7110
  • 1,050 $0.6830
  • 2,550 $0.6480
  • 5,100 $0.6380
  • 7,500 $0.6290
  • 10,050 $0.6190
$0.6190 / $0.7540 Buy Now
DISTI # MCP1755-5002E/MC
TME IC: voltage regulator, LDO,linear,fixed, 5V, 0.3A, DFN8, SMD, tube Min Qty: 1 0
  • 1 $1.4200
  • 5 $1.2900
  • 25 $1.1400
  • 150 $1.0100
$1.0100 / $1.4200 RFQ
NAC 16 V,300mA low quiescent current Ido with shutdown and power good. - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube 8100
  • 1 $0.9100
  • 100 $0.8200
  • 500 $0.7600
  • 1,000 $0.7400
$0.7400 / $0.9100 Buy Now
DISTI # MCP1755-5002E/MC
Avnet Silica LDO Voltage Regulator, Fixed, 3.6 V to 16 V, 1 Output, 300mV @ 300mA, 5 V, 300 mA, 8 Pins, DFN-EP (Alt: MCP1755-5002E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP1755-5002E/MC
EBV Elektronik LDO Voltage Regulator, Fixed, 3.6 V to 16 V, 1 Output, 300mV @ 300mA, 5 V, 300 mA, 8 Pins, DFN-EP (Alt: MCP1755-5002E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 0 Days EBV - 150
Buy Now
LCSC 300mA 80dB(1kHz) Fixed 5V Positive electrode 16V DFN-8-EP(2x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 25
  • 1 $0.8006
  • 10 $0.7825
  • 30 $0.7701
  • 100 $0.7588
$0.7588 / $0.8006 Buy Now
Master Electronics LDO Regulator Pos 5V 0.3A Automotive 8-Pin DFN EP Tube RoHS: Compliant 10200 Factory Stock
  • 150 $0.7540
  • 300 $0.7220
  • 600 $0.7110
  • 1,050 $0.6830
  • 2,550 $0.6480
  • 5,100 $0.6380
  • 7,500 $0.6290
  • 10,050 $0.6190
$0.6190 / $0.7540 Buy Now

CAD Models for MCP1755-5002E/MC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1755-5002E/MC by Microchip Technology Inc

MCP1755-5002E/MC
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
17.6 V
Input Voltage-Max
16 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.025%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
Width
2 mm
Want to compare parts?
  1. MCP1755-5002E/MC
    Microchip Technology Inc
    MCP1755-5002E/MC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1755-5002E/MC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1755-5002E/MC by Microchip Technology Inc

  • Please alert me when MCP1755-5002E/MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1755-5002E/MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1755-5002E/MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1755-5002E/MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1755-5002E/MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1755-5002E/MC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: