MCP1703A-2502E/MC
Microchip Technology Inc
Description: FIXED POSITIVE LDO REGULATOR

Overview of MCP1703A-2502E/MC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP1703A-2502E/MC by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCP1703A-2502E/MC
Microchip Technology Inc LOWIQ 250MA LDO, VIN 16V MAX, VOUT=2.5V, Projected EOL: 2039-03-15 RoHS: Compliant pbFree: Yes 16950

Alternates Available
  • 1 $0.8100
  • 25 $0.6800
  • 100 $0.6100
  • 1,000 $0.5900
$0.5900 / $0.8100 Buy Now
Ameya Holding Limited   16950
RFQ

CAD Models for MCP1703A-2502E/MC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP1703A-2502E/MC by Microchip Technology Inc

MCP1703A-2502E/MC
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DFN-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.1 V
Dropout Voltage1-Nom
0.75 V
Input Voltage Absolute-Max
18 V
Input Voltage-Max
16 V
Input Voltage-Min
3.6 V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.093%
Load Regulation-Max
0.0625%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
2 mm
Want to compare parts?
  1. MCP1703A-2502E/MC
    Microchip Technology Inc
    FIXED POSITIVE LDO REGULATOR
    VS

Alternate Parts for MCP1703A-2502E/MC

This table gives cross-reference parts and alternative options found for MCP1703A-2502E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703A-2502E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1703A-2501E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703A-2501E/MC
MCP1703AT-2501E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703AT-2501E/MC
MCP1703AT-2502E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703AT-2502E/MC
MCP1703T-2502E/MC 2.5 V FIXED POSITIVE LDO REGULATOR, 1.1 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703T-2502E/MC
MCP1703AT-2502E/MCVAO Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, CMOS, PDSO8 Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703AT-2502E/MCVAO
Part Number Description Manufacturer Compare
MCP1703AT-2502E/CB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703AT-2502E/CB
MCP1703T-2502E/MC 2.5 V FIXED POSITIVE LDO REGULATOR, 1.1 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703T-2502E/MC
MCP1703A-2501E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703A-2501E/MC
MCP1703AT-2502E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703AT-2502E/MC
MCP1703AT-2501E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703AT-2501E/MC
MCP1703A-2501E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703A-2501E/DB
MCP1703-2502E/DB IC,VOLT REGULATOR,FIXED,+2.5V,CMOS,SOT-223,3PIN,PLASTIC Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703-2502E/DB
MCP1703T-2502E/MB 2.5 V FIXED POSITIVE LDO REGULATOR, 1.1 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703T-2502E/MB
MCP1703AT-2501E/CB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703AT-2501E/CB
MCP1703AT-2502E/MB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/MC vs MCP1703AT-2502E/MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1703A-2502E/MC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1703A-2502E/MC by Microchip Technology Inc

  • Please alert me when MCP1703A-2502E/MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1703A-2502E/MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1703A-2502E/MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1703A-2502E/MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1703A-2502E/MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1703A-2502E/MC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: