Power Circuits
MCP1702T3302EMB
Microchip Technology Inc
Description: 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, TO-243, SOT-89, 3-PIN

Overview of MCP1702T3302EMB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCP1702T3302EMB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP1702T3302EMB by Microchip Technology Inc

MCP1702T3302EMB
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-89
Package Description
,
Pin Count
3
Reach Compliance Code
compliant
Dropout Voltage1-Max
0.725 V
Input Voltage-Max
13.2 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Width
2.445 mm
Want to compare parts?
  1. MCP1702T3302EMB
    Microchip Technology Inc
    3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, TO-243, SOT-89, 3-PIN
    VS

Alternate Parts for MCP1702T3302EMB

This table gives cross-reference parts and alternative options found for MCP1702T3302EMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1702T3302EMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1702T-3002E/MB 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3-PIN Microchip Technology Inc MCP1702T3302EMB vs MCP1702T-3002E/MB
MCP1702T-3001E/MB 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3-PIN Microchip Technology Inc MCP1702T3302EMB vs MCP1702T-3001E/MB
MCP1702T-3302E/MB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3-PIN Microchip Technology Inc MCP1702T3302EMB vs MCP1702T-3302E/MB

Related Parts for MCP1702T3302EMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1702T3302EMB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1702T3302EMB by Microchip Technology Inc

  • Please alert me when MCP1702T3302EMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1702T3302EMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1702T3302EMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1702T3302EMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1702T3302EMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1702T3302EMB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: