Part Details for MCP1650RT-EMS by Microchip Technology Inc
Overview of MCP1650RT-EMS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP1650RT-EMS
MCP1650RT-EMS CAD Models
MCP1650RT-EMS Part Data Attributes
|
MCP1650RT-EMS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1650RT-EMS
Microchip Technology Inc
1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 100 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP1650RT-EMS
This table gives cross-reference parts and alternative options found for MCP1650RT-EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1650RT-EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1650ST-E/MS | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1650RT-EMS vs MCP1650ST-E/MS |
MCP1650S-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1650RT-EMS vs MCP1650S-EMS |
MCP1651R-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1650RT-EMS vs MCP1651R-EMS |
MCP1651ST-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1650RT-EMS vs MCP1651ST-EMS |
MCP1650S-E/MS | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1650RT-EMS vs MCP1650S-E/MS |
MCP1650R-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1650RT-EMS vs MCP1650R-EMS |
MCP1651S-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1650RT-EMS vs MCP1651S-EMS |
MCP1651R-E/MS | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1650RT-EMS vs MCP1651R-E/MS |
MCP1651RT-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1650RT-EMS vs MCP1651RT-EMS |
MCP1651S-E/MS | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1650RT-EMS vs MCP1651S-E/MS |