-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3697
|
Newark | Cost/Size Optimized Pmic, -40 To 125Degc, Ic Type:Pmic For Microprocessors, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:1, No. Of Regulated Outputs:4, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip MCP16501TE-E/RMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 75 |
|
$0.6200 | Buy Now |
DISTI #
78AH6409
|
Newark | Cost & Size Optimized Pmic For Sama5Dx/Sam9X6/Sama7G Mpus 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP16501TE-E/RMB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 | Buy Now |
DISTI #
150-MCP16501TE-E/RMBCT-ND
|
DigiKey | PMIC FOR SAMA5DX/SAM9X6 MPUS Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4189 In Stock |
|
$1.9625 / $2.4400 | Buy Now |
DISTI #
MCP16501TE-E/RMB
|
Avnet Americas | Cost and Size Optimized PMIC Step Down Converter with LDO Regulator 10-Output 3.3V 1A 24-Pin VQFN T/R - Tape and Reel (Alt: MCP16501TE-E/RMB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 50 |
|
$1.8400 / $2.4400 | Buy Now |
DISTI #
88AH3697
|
Avnet Americas | Cost and Size Optimized PMIC Step Down Converter with LDO Regulator 10-Output 3.3V 1A 24-Pin VQFN T/R - Product that comes on tape, but is not reeled (Alt: 88AH3697) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Ammo Pack | 75 Partner Stock |
|
$2.5400 | Buy Now |
DISTI #
579-MCP16501TE-E/RMB
|
Mouser Electronics | Power Management Specialized - PMIC Cost & Size Optimized PMIC for SAMA5DX/SAM9X6/SAMA7G MPUs RoHS: Compliant | 270 |
|
$1.9600 / $2.4400 | Buy Now |
DISTI #
MCP16501TE-E/RMB
|
Microchip Technology Inc | The MCP16501 is a full featured PMIC dedicated to MPU32 next-generation eMPUs., Projected EOL: 2044-07-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6200 / $2.4400 | Buy Now |
|
Future Electronics | MCP16501 Series 5.5 V 2 MHz Embedded Microprocessor PMIC - VQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel | 4000Reel |
|
$1.8100 | Buy Now |
|
Future Electronics | MCP16501 Series 5.5 V 2 MHz Embedded Microprocessor PMIC - VQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.9900 / $2.3900 | Buy Now |
|
Onlinecomponents.com | PMIC for SAMA5DX/SAM9X6/SAMA7G Series MPUs - 3.3V Vout1 - 14mA 2.7V to 5.5V Supply - Hysteretic Control Mode - 24-VQFN (4x4) - Surface Mount - T&R. RoHS: Compliant | 0 |
|
$2.0100 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16501TE-E/RMB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16501TE-E/RMB
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.55V | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP16501TE-E/RMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16501TE-E/RMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16501TC-E/RMB | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | Microchip Technology Inc | MCP16501TE-E/RMB vs MCP16501TC-E/RMB |
NCP6922CBMTTXG | LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters, WQFN20, 4X4, 0.5P, 3000-REEL | onsemi | MCP16501TE-E/RMB vs NCP6922CBMTTXG |
NCP6922CDMTTXG | LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters, 3000-REEL | onsemi | MCP16501TE-E/RMB vs NCP6922CDMTTXG |
MCP16501TB-E/RMB | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | Microchip Technology Inc | MCP16501TE-E/RMB vs MCP16501TB-E/RMB |